SKF 20 Tooth Rough Stock Bore Sprocket, PHS 12B-1BH20 12B-1 Chain Type
- RS-artikelnummer:
- 267-8878
- Tillv. art.nr:
- PHS 12B-1BH20
- Tillverkare / varumärke:
- SKF
Antal (1 enhet)*
160,58 kr
(exkl. moms)
200,72 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 27 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 160,58 kr |
*vägledande pris
- RS-artikelnummer:
- 267-8878
- Tillv. art.nr:
- PHS 12B-1BH20
- Tillverkare / varumärke:
- SKF
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
| Brand | SKF | |
| Number of Teeth | 20 | |
| To Fit British Standard Chain Type | 12B-1 | |
| Bore Type | Rough Stock Bore | |
| Maximum Bore Diameter | 55mm | |
| Pitch Diameter | 121.78mm | |
| Välj alla | ||
|---|---|---|
Brand SKF | ||
Number of Teeth 20 | ||
To Fit British Standard Chain Type 12B-1 | ||
Bore Type Rough Stock Bore | ||
Maximum Bore Diameter 55mm | ||
Pitch Diameter 121.78mm | ||
- COO (Country of Origin):
- CN
The SKF sprocket is available in different size, to fit a variety of design solution. This simplex sprocket have a rough stock bore and hub profile on one side of the sprocket to connect to the shaft., with a comprehensive range, you can easily find the correct sprocket size for your application.
Manufactured according to international global standard
Made from high-grade steel and carbon steel
Made from high-grade steel and carbon steel
Relaterade länkar
- SKF 20 Tooth Rough Stock Bore Sprocket, PHS 10B-1BH20 12B-2 Chain Type
- SKF 20 Tooth Rough Stock Bore Sprocket, PHS 50-1BH20 50-1 Chain Type
- SKF 20 Tooth Rough Stock Bore Sprocket, PHS 40-1BH20 40-1 Chain Type
- SKF 20 Tooth Rough Stock Bore Sprocket, PHS 60-1BH20 60-1 Chain Type
- SKF 20 Tooth Rough Stock Bore Sprocket, PHS 08B-1BH20 08B-1 Chain Type
- SKF 20 Tooth Rough Stock Bore Sprocket, PHS 20B-1BH20 16B-1 Chain Type
- SKF 20 Tooth Rough Stock Bore Sprocket, PHS 06B-1BH20 06B-1 Chain Type
- SKF 20 Tooth Rough Stock Bore Sprocket, PHS 16B-1BH20 16B-1 Chain Type