RS PRO Acetal Spring Plunger, 6mm Long
- RS-artikelnummer:
- 284-5475
- Tillverkare / varumärke:
- RS PRO
Antal (1 förpackning med 10 enheter)*
153,89 kr
(exkl. moms)
192,36 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 60 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per förpackning* |
|---|---|---|
| 10 + | 15,389 kr | 153,89 kr |
*vägledande pris
- RS-artikelnummer:
- 284-5475
- Tillverkare / varumärke:
- RS PRO
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
| Brand | RS PRO | |
| Type | Spring Plunger | |
| Body Material | Acetal | |
| Length | 6mm | |
| Ball Diameter | 4mm | |
| Välj alla | ||
|---|---|---|
Brand RS PRO | ||
Type Spring Plunger | ||
Body Material Acetal | ||
Length 6mm | ||
Ball Diameter 4mm | ||
- COO (Country of Origin):
- CN
RS PRO Index Plunger
Introducing the range of RS PRO Index Plungers, the premium solution for indexing and positioning needs in a wide range of applications. Engineered from stainless steel or a acetal body variation, this spring plunger offers exceptional strength and performance, making it perfect for heavy-duty applications. The plunger is compatible with a wide range of set ups making it perfect for use in a range of applications for precise and reliable indexing.
Features and Benefits:
This RS PRO Index Plunger is ideal for a wide range of locating, positioning, and indexing tasks, making it a versatile tool for various industrial needs
With a stainless steel body or acetal body option, stainless steel spring and ball, these spring plungers offer exceptional durability, and are designed for prolonged use and providing precise and reliable indexing, even in heavy-duty applications
The standardised M10x1 thread and steel spring make installation quick and straightforward, ensuring a secure fit and reliable performance wherever its needed
The press-fit design means that the plunger can be quickly and easily installed, saving on time and effort during the assembly process and ensuring secure positioning for reliable and safe operation
With a stainless steel body or acetal body option, stainless steel spring and ball, these spring plungers offer exceptional durability, and are designed for prolonged use and providing precise and reliable indexing, even in heavy-duty applications
The standardised M10x1 thread and steel spring make installation quick and straightforward, ensuring a secure fit and reliable performance wherever its needed
The press-fit design means that the plunger can be quickly and easily installed, saving on time and effort during the assembly process and ensuring secure positioning for reliable and safe operation
Applications:
Index plungers, also known as spring plungers, are essential components that are utilised for precise positioning and locking in machinery and fixtures across a range of environments. With different variations, from pull, push, lock out and non lock out types, these components ensure accurate alignment and are able to hold workpieces securely during manufacturing processes, making them indispensable in various industries because of their versatility and reliability. The construction is usually comprised of a body, plunger pin, spring and knob or handle for manual retraction, the simple operation and durable construction offer a solution for precise control over component positioning, enhancing safety and efficiency in mechanical systems.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
relaterade länkar
- RS PRO Acetal Ball & Spring Plunger, 6mm Long
- RS PRO Acetal Spring Plunger, 4mm Long
- RS PRO Acetal Spring Plunger, 7mm Long
- RS PRO Acetal Spring Plunger, 5mm Long
- RS PRO Acetal Spring Plunger, 9mm Long
- RS PRO Acetal Spring Plunger, 13mm Long
- RS PRO Acetal Ball & Spring Plunger, 13mm Long
- RS PRO Acetal Ball & Spring Plunger, 5mm Long