RS PRO Stainless Steel Spring Plunger, 7mm Long

Antal (1 förpackning med 10 enheter)*

153,89 kr

(exkl. moms)

192,36 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 240 enhet(er) är redo att levereras
  • Plus 160 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
Per förpackning*
10 +15,389 kr153,89 kr

*vägledande pris

RS-artikelnummer:
284-5468
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

RS PRO

Type

Spring Plunger

Body Material

Stainless Steel

Length

7mm

Ball Diameter

5mm

COO (Country of Origin):
CN

RS PRO Index Plunger


Introducing the range of RS PRO Index Plungers, the premium solution for indexing and positioning needs in a wide range of applications. Engineered from stainless steel or a acetal body variation, this spring plunger offers exceptional strength and performance, making it perfect for heavy-duty applications. The plunger is compatible with a wide range of set ups making it perfect for use in a range of applications for precise and reliable indexing.

Features and Benefits:


This RS PRO Index Plunger is ideal for a wide range of locating, positioning, and indexing tasks, making it a versatile tool for various industrial needs
With a stainless steel body or acetal body option, stainless steel spring and ball, these spring plungers offer exceptional durability, and are designed for prolonged use and providing precise and reliable indexing, even in heavy-duty applications
The standardised M10x1 thread and steel spring make installation quick and straightforward, ensuring a secure fit and reliable performance wherever it’s needed
The press-fit design means that the plunger can be quickly and easily installed, saving on time and effort during the assembly process and ensuring secure positioning for reliable and safe operation

Applications:


Index plungers, also known as spring plungers, are essential components that are utilised for precise positioning and locking in machinery and fixtures across a range of environments. With different variations, from pull, push, lock out and non lock out types, these components ensure accurate alignment and are able to hold workpieces securely during manufacturing processes, making them indispensable in various industries because of their versatility and reliability. The construction is usually comprised of a body, plunger pin, spring and knob or handle for manual retraction, the simple operation and durable construction offer a solution for precise control over component positioning, enhancing safety and efficiency in mechanical systems.

Why RS PRO?


RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

relaterade länkar