- RS-artikelnummer:
- 196-5558
- Tillverkare / varumärke:
- RS PRO
619 I lager för leverans inom 3-5 arbetsdagar
Nästa dag-leverans inte möjlig
Lagt till varukorgen
Pris (ex. moms) Varje
711,79 kr
(exkl. moms)
889,74 kr
(inkl. moms)
Enheter | Per unit |
1 + | 711,79 kr |
- RS-artikelnummer:
- 196-5558
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- CN
Produktdetaljer
RS PRO Acrylic Spirit Level
Introducing the RS PRO Acrylic Spirit Level, a professional and high-quality measurement level that is ideal for use across a wide range of applications, ensuring the level installation of equipment or construction of products. This spirit level offers precise horizontal and vertical measurement, while the durable and lightweight acrylic body provides excellent protection for difficult environments like construction sites. The 2 built-in vials have been filled with a neon yellow liquid for easy and quick identification, ensuring ease of use and greater visibility, regardless of the application it is being used in. This RS PRO spirit level is ideal for use by many industries like woodworking, construction and more.
Features and Benefits:
- This RS PRO spirit level is a precise and durable measurement level, suitable for a range of applications that require horizontal and vertical measurement
- It has been designed with black imprinted metric scales and 2 built-in vials with neon yellow liquid for easy identification and measurement
- The transparent, lightweight acrylic block is non-conductive and waterproof, making it ideal for use in challenging environments like worksites
- Dimensions: 100 x 50 x 15 mm
- EN certified
Applications:
Spirit levels are measuring tools that are designed for precision levelling applications, like simply putting a shelf up at home, to ensure it is straight and does not slant or slope, causing items to fall off, and even checking that bricks are level when building a new wall. They can come in a range of different sizes, materials and shapes, all dependent on the application they are being used for. Spirit levels are most commonly used for:
- Wood measuring
- Industrial equipment level
- Medical appliances level
- Regular desktop level
- Electronic display
- Home DIY
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Specifikationer
Attribute | Value |
---|---|
Level Type | Block |
Length | 100mm |
Number of Vials | 2 |
Accuracy | Horizontal: ±1, Vertical: ±2 mm |
Waterproof | Yes |
Magnetic | No |
Calibrated | RSCAL |
Dimensions | 100 x 50 x 15mm |
User Calibrated | No |
Height | 15mm |
Width | 50mm |