RS PRO No Rubber Wheel Chock, 500 mm x 155mm x 170 m
- RS-artikelnummer:
- 221-7854
- Tillverkare / varumärke:
- RS PRO
Denna produkt har utgått
- RS-artikelnummer:
- 221-7854
- Tillverkare / varumärke:
- RS PRO
RoHS-status: Inte relevant
- COO (Country of Origin):
- IN
RS PRO Rubber Wheel Chock, 500mm x 155mm x 170mm
This RS PRO wheel chock is perfect for stopping wheels from moving, providing additional safety. This chock is designed specifically for use with aircrafts. In addition to brakes, these wheel chocks are for added protection preventing accidental movement. The aircraft chock features an anti-slip rubber base with a double-sided rope to make it easier to pull the wheel block from the vehicle by hand.
Features and Benefits:
- 4 Mpa of tensile strength
- Made from a thick rubber for non-slip
- Integrated handle for easy removal
- Ideal for use with aircrafts
Applications:
The RS PRO aircraft wheel chock is ideal for use in aircraft maintenance. The chocks help to keep the aircraft secure, supporting and stopping the wheels from rolling to ensure safety in addition to the brakes.
Do I need wheel chocks?
Quality aircraft wheel chocks are needed for safety and accident prevention. They are recommended for any larger vehicle.
How to use wheel chocks?
Position the chock in the center against the tire tread. Ensure the chock is faced against the vehicle's center of gravity to block the wheel from free rolling.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Attribute | Value |
---|---|
Height | 170 m |
Width | 155mm |
Depth | 500 mm |
Material | Rubber |
Colour | Black |
Cable Protection | No |
High Visibility | No |
Application | Construction, Vehicle |