GearWrench Ratchet Spanner, 20 x 21mm, Metric, Double Ended, 290 mm Overall

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
RS-artikelnummer:
667-3424
Tillv. art.nr:
85214
Tillverkare / varumärke:
GearWrench
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

GearWrench

Spanner Type

Ratcheting Ring Spanner

Metric Size

20 x 21 mm, 22 x 24mm

Ratcheting

Yes

Finish

Chrome

Overall Length

290 mm

Double Ended

Yes

Imperial or Metric

Metric

RoHS-status: Undantagen

COO (Country of Origin):
CN

GearWrench 85214 QuadBox™ 12 Point Reversible Ratcheting Spanner 20mm x 21mm & 22mm x 24mm


The GEARWRENCH QuadBox™ double box ratcheting wrenches give you 4 sizes on 1 wrench, reducing your tool count and making more space in your tool box. Each box end has two usable sizes, one on either side, and levers on either end to swap the wrench's ratcheting direction without removing the wrench. The ratcheting box end is designed to need as little as 5° of swing arc to move fasteners, versus 30° for standard wrenches. These wrenches are also made from a strong alloy steel with a bright, full polish chrome finish. Each ratcheting box end features an off-corner loading design for a better grip on the fastener and reduced fastener rounding. The 0° offset on both ends of the wrench provides greater access to fasteners in the tightest spaces.

Features and Benefits


QuadBox™ design saves weight in your toolbox by combining 4 sizes on one wrench
72-tooth ratcheting box end needs a minimal 5° to move fasteners vs. 30° for standard wrenches
Off-corner loading design on box end provides better grip and reduces fastener rounding
Flush mounted reversing levers allow you to change direction without removing the wrench
Manufactured from alloy steel for better strength and longer tool life
Bright, full polish chrome finish easily wipes clean and resists corrosion
Contents: 20mm 21mm 22mm 24mm
Fastener Size: 20mm 21mm 22mm 24 mm
Drive Type: 12 Point
Length Format: Standard
Tooth Count: 72
Finish: Full Polish Chrome
End B Offset Degrees: 0 °
End A Drive Type: 12 Point
End A Ratcheting Type: Reversing
End B Ratcheting Type: Reversing
End A Fastener Size: 20mm x 21mm
End B Fastener Size: 22mm x 24mm
End B Drive Type: 12 Point
Material: Alloy Steel