Stanley FMMT82 Series 7-Piece Combination Spanner Set, 8 mm, 10 mm, 12 mm, 13 mm, 14 mm, 17 mm, 19 mm, Metal
- RS-artikelnummer:
- 279-2267
- Tillv. art.nr:
- FMMT82844-0
- Tillverkare / varumärke:
- Stanley
Antal (1 sats med 1 enhet)*
608,52 kr
(exkl. moms)
760,65 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 1 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Sats(er) | Per Sats |
|---|---|
| 1 + | 608,52 kr |
*vägledande pris
- RS-artikelnummer:
- 279-2267
- Tillv. art.nr:
- FMMT82844-0
- Tillverkare / varumärke:
- Stanley
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
| Brand | Stanley | |
| Set Type | Combination Spanner Set | |
| Series | FMMT82 | |
| Sizes in Set | 8 mm, 10 mm, 12 mm, 13 mm, 14 mm, 17 mm, 19 mm | |
| Number of Pieces | 7 | |
| Material | Metal | |
| VDE/1000V Approved | No | |
| Välj alla | ||
|---|---|---|
Brand Stanley | ||
Set Type Combination Spanner Set | ||
Series FMMT82 | ||
Sizes in Set 8 mm, 10 mm, 12 mm, 13 mm, 14 mm, 17 mm, 19 mm | ||
Number of Pieces 7 | ||
Material Metal | ||
VDE/1000V Approved No | ||
RoHS-status: Undantagen
- COO (Country of Origin):
- TW
The Stanley Wrenches provides an accessibility of an improved access combination with a 15° offset as well as having an improved bolt contact which prevents slipping and are more effective in higher torque applications.
Forged in corrosion resistant
Made up of chrome vanadium steel
Made up of chrome vanadium steel
relaterade länkar
- Stanley FMMT82 Series 7-Piece Combination Spanner Set 10 mm 13 mm 17 mm, 19 mm
- Stanley FMMT82 Series 12-Piece Combination Spanner Set 9 mm 11 mm 13 mm 15 mm 17
- Facom 17-Piece Combination Spanner Set, 19 → 42 mm
- Stanley FMMT82 Series 12-Piece Open Ended Spanner Set 8x9 mm 12x13 mm 16x17 mm, 18x19
- Stanley FMMT82 Series 7-Piece Open Ended Spanner Set 8x9 mm 12x13 mm 16x17 mm
- Facom 17-Piece Combination Spanner Set, 6 - 24 mm
- Wera Joker 6003 Series 12-Piece Combination Spanner Set, 6 → 17 mm
- BETA 42AS Series 17-Piece Combination Spanner Set, 1/4 → 1.1/8 in