Bahco 749 Series Crowfoot Wrench, 3/8 in, 21mm Insert

Antal (1 enhet)*

801,70 kr

(exkl. moms)

1 002,12 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 02 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +801,70 kr

*vägledande pris

RS-artikelnummer:
172-043
Tillv. art.nr:
749-21
Tillverkare / varumärke:
Bahco
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Bahco

Type

Crowfoot Wrench

Series

749

Size

3/8 in

Insert Size

21mm

RoHS-status: Undantagen

COO (Country of Origin):
CN

Bahco 3/8" Square Drive Flare Nut Crowfoot Wrench 21 mm


The Bahco Tools Crowfoot Wrench, designed for 3/8 inch square drive applications, combines quality and performance to meet the needs of both professionals and enthusiasts in the automotive and mechanical fields. Offering exceptional versatility, it caters to a variety of fastening tasks, particularly in tight or limited spaces where traditional wrenches may not fit. With an impeccable build standard that adheres to ISO 1174 and DIN 3120, this wrench exemplifies high quality craftsmanship, making it an indispensable addition to any tool collection. The carefully engineered design allows for ease of use, enhancing your efficiency when tackling demanding projects.

Chrome plated bright finish provides resistance to wear and tear
Lightweight design enhances ease of handling and reduces fatigue
Precision dimensions ensure a secure grip on fasteners
Corrosion resistant properties extend tool life significantly

relaterade länkar