Bahco 679 Series Crowfoot Wrench, 1/4 in, 12mm Insert
- RS-artikelnummer:
- 171-678
- Tillv. art.nr:
- 679-12
- Tillverkare / varumärke:
- Bahco
Antal (1 enhet)*
631,12 kr
(exkl. moms)
788,90 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 26 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 631,12 kr |
*vägledande pris
- RS-artikelnummer:
- 171-678
- Tillv. art.nr:
- 679-12
- Tillverkare / varumärke:
- Bahco
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
| Brand | Bahco | |
| Type | Crowfoot Wrench | |
| Series | 679 | |
| Size | 1/4 in | |
| Insert Size | 12mm | |
| Välj alla | ||
|---|---|---|
Brand Bahco | ||
Type Crowfoot Wrench | ||
Series 679 | ||
Size 1/4 in | ||
Insert Size 12mm | ||
RoHS-status: Undantagen
- COO (Country of Origin):
- CN
Bahco 1/4" Square Drive Flare Nut Crowfoot Wrench 12 mm
The Bahco Tools Crowfoot Wrench is meticulously designed for precision and performance, making it an indispensable addition to any toolkit. Crafted from high performance alloy steel, it boasts exceptional durability, ensuring it can withstand the rigours of demanding tasks. The 1/4 inch square drive design provides compatibility with various ratchets, enabling easy access to confined spaces. Enhanced by a chrome plated bright finish, this product not only resists corrosion but also offers a polished look that stands out in any workshop. Ideal for both professional tradespeople and dedicated DIY enthusiasts, this wrench is engineered to deliver on quality and reliability, ensuring a superior grip and torque transfer in every use.
Designed for use in tight spaces with its compact crowfoot design
Meets ISO 1174 and DIN 3120 standards for quality assurance
Lightweight design makes it easy to handle during extended use
Meets ISO 1174 and DIN 3120 standards for quality assurance
Lightweight design makes it easy to handle during extended use
relaterade länkar
- Bahco 679 Series Crowfoot Wrench 14mm Insert
- Bahco 679 Series Crowfoot Wrench 8mm Insert
- Bahco 679 Series Crowfoot Wrench 7mm Insert
- Bahco 679 Series Crowfoot Wrench 9mm Insert
- Bahco 679 Series Crowfoot Wrench 10mm Insert
- Bahco 679 Series Crowfoot Wrench 13mm Insert
- Bahco 679 Series Crowfoot Wrench 11mm Insert
- Bahco 679 Series Crow Foot Crowfoot Wrench 1/2in Insert, Chrome Plated Finish