- RS-artikelnummer:
- 178-8280
- Tillverkare / varumärke:
- RS PRO
4100 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i en påse med 100)
0,993 kr
(exkl. moms)
1,241 kr
(inkl. moms)
Enheter | Per unit | Per Bag* |
100 - 900 | 0,993 kr | 99,30 kr |
1000 - 1900 | 0,901 kr | 90,10 kr |
2000 - 4900 | 0,826 kr | 82,60 kr |
5000 - 9900 | 0,765 kr | 76,50 kr |
10000 + | 0,692 kr | 69,20 kr |
- RS-artikelnummer:
- 178-8280
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- TW
Produktdetaljer
RS PRO Vinyl Insulated Double Crimp Female Connectors
From our trusted and reliable own brand RS PRO, a range of high quality and affordable female double crimp connectors, ideal for applications that require solderless crimping of wire strands. These robust female spade connectors feature a brass construction with vinyl insulation, offering excellent electrical conductivity and great resistance to corrosion. The vinyl insulation also ensures safe and reliable connection and disconnection, preventing the risk of electric shock. RS PRO insulated spade connectors are available in a variety of sizes offering flexibility for a range of applications.
Features and Benefits
- Double crimp with copper on sleeve
- Vinyl insulation preventing risk of electric shock
- Quick and easy to install
- Cost effective connection for wire strands
- Brass construction offering excellent corrosion resistance
- Quick and effective connect and disconnect solution
- Available in a range of AWG sizes
Applications
Insulated double crimp connectors are a type of crimping connector ideal for wire strand installations that require quick and effective connect and disconnect solutions. They are available in a wide range of AWG sizes with male and female options available and are commonly used in are such as:
- Automotive
- Audio
- Computer and network
- HVAC
Why RS PRO?
RS PRO is our own brand range and brings you a wide selection of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Specifikationer
Attribute | Value |
---|---|
Type | Receptacle |
Minimum Wire Size mm² | 0.5mm² |
Gender | Female |
Maximum Wire Size mm² | 1.5mm² |
Tab Width | 4.75mm |
Tab Thickness | 0.8mm |
Tab Size | 0.8 x 4.75mm |
Insulation | Insulated |
Minimum Wire Size AWG | 22AWG |
Maximum Wire Size AWG | 16AWG |
Termination Method | Crimp |
Colour | Red |
Contact Material | Brass |
Wire Size | 0.5 → 1.5 mm², 22 → 16 AWG |
Insulation Material | Vinyl |
Overall Length | 19.4mm |