- RS-artikelnummer:
- 166-7439
- Tillv. art.nr:
- FVDDM1.25-250(PA)(LF)
- Tillverkare / varumärke:
- JST
3 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) 1 låda med 1000
1 790,19 kr
(exkl. moms)
2 237,74 kr
(inkl. moms)
Låda(or) | Per Box | Per unit* |
1 + | 1 790,19 kr | 1,79 kr |
- RS-artikelnummer:
- 166-7439
- Tillv. art.nr:
- FVDDM1.25-250(PA)(LF)
- Tillverkare / varumärke:
- JST
Lagstiftning och ursprungsland
- COO (Country of Origin):
- JP
Produktdetaljer
The JST FVDDM Type - Quick Disconnect Terminal
The FVDDM Type - Quick Disconnect Terminal is made from high grade brass. This material has a high electroconductivity and inherent toughness. Vinyl insulation provides excellent vibration, fire, and oil resistance.
Features & Benefits
Flared entry
Anti-vibration sleeve
High grade brass with excellent electrical characteristics
Vinyl insulation
JST Insulated Crimp Terminals
Specifikationer
Attribute | Value |
---|---|
Type | Tab |
Gender | Male |
Series | FVDDM |
Minimum Wire Size mm² | 0.25mm² |
Maximum Wire Size mm² | 1.65mm² |
Tab Width | 6.3mm |
Tab Size | 6.3 x 0.8mm |
Tab Thickness | 0.8mm |
Insulation | Insulated |
Minimum Wire Size AWG | 22AWG |
Maximum Wire Size AWG | 16AWG |
Termination Method | Crimp |
Colour | Red |
Contact Material | Brass |
Insulation Material | Vinyl |
Overall Length | 20.5mm |
- RS-artikelnummer:
- 166-7439
- Tillv. art.nr:
- FVDDM1.25-250(PA)(LF)
- Tillverkare / varumärke:
- JST