TE Connectivity Ultra-Fast .250 Red Insulated Male Spade Connector, Tab, 6.3 x 0.8mm Tab Size, 0.3mm² to 0.8mm²
- RS-artikelnummer:
- 163-9968
- Tillv. art.nr:
- 2-520102-2
- Tillverkare / varumärke:
- TE Connectivity
Antal (1 rulle med 1400 enheter)*
4 201,87 kr
(exkl. moms)
5 252,34 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 2 enhet(er) från den 22 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Rulle(ar) | Per rulle | Per enhet* |
|---|---|---|
| 1 + | 4 201,87 kr | 3,001 kr |
*vägledande pris
- RS-artikelnummer:
- 163-9968
- Tillv. art.nr:
- 2-520102-2
- Tillverkare / varumärke:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Type | Tab | |
| Minimum Wire Size mm² | 0.3mm² | |
| Series | Ultra-Fast .250 | |
| Gender | Male | |
| Maximum Wire Size mm² | 0.8mm² | |
| Tab Size | 6.3 x 0.8mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 18AWG | |
| Minimum Wire Size AWG | 22AWG | |
| Termination Method | Crimp | |
| Colour | Red | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Insulation Material | Nylon | |
| Overall Length | 21.71mm | |
| Välj alla | ||
|---|---|---|
Brand TE Connectivity | ||
Type Tab | ||
Minimum Wire Size mm² 0.3mm² | ||
Series Ultra-Fast .250 | ||
Gender Male | ||
Maximum Wire Size mm² 0.8mm² | ||
Tab Size 6.3 x 0.8mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 18AWG | ||
Minimum Wire Size AWG 22AWG | ||
Termination Method Crimp | ||
Colour Red | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Insulation Material Nylon | ||
Overall Length 21.71mm | ||
- COO (Country of Origin):
- US
TE Connectivity FASTON 250 Series Ultra-Fast Tab Crimp Terminals
FASTON 250 series Ultra-Fast fully insulated tab crimp terminals designed to prevent shock and electrical short circuits from exposed leads. The housings of these FASTON 250 series Ultra-Fast tab crimp terminals are made from UL 94 V-2 type 6/6 nylon which completely enclose a tin plated copper alloy FASTON tab contact which is recessed within the housing to allow its use in 600V applications. These FASTON 250 series Ultra-fast tab terminals terminate 26-10 AWG solid, fused and stranded wire.
TE Connectivity Ultra-Fast and Ultra-Fast Plus Terminals
relaterade länkar
- TE Connectivity Ultra-Fast .250 Red Insulated Male Spade Connector 6.3 x 0.8mm Tab Size, 0.3mm² to 0.8mm²
- TE Connectivity Ultra-Fast .187 Red Insulated Male Spade Connector 4.75 x 0.51mm Tab Size, 0.3mm² to 0.8mm²
- TE Connectivity Ultra-Fast .187 Clear Tab 0.3mm² to 0.8mm²
- TE Connectivity Ultra-Fast Plus .250 Red Insulated Male Spade Connector 6.35 x 0.81mm Tab Size, 0.3mm² to 0.8mm²
- TE Connectivity Ultra-Fast .250 Yellow Insulated Male Spade Connector 6.3 x 0.8mm Tab Size, 3mm² to 6mm²
- TE Connectivity Ultra-Fast .250 Blue Insulated Male Spade Connector 6.3 x 0.8mm Tab Size, 1.3mm² to 2mm²
- TE Connectivity Ultra-Fast .110 Red Insulated Female Spade Connector 2.79 x 0.8mm Tab Size, 0.3mm² to
- TE Connectivity FASTIN-FASTON .250 Uninsulated Male Spade Connector 6.3 x 0.8mm Tab Size, 0.3mm² to 0.8mm²