TE Connectivity FASTON .187 Grey Uninsulated Female Spade Connector, Flag Terminal, 4.75 x 0.81mm Tab Size, 0.5mm² to
- RS-artikelnummer:
- 161-5303
- Tillv. art.nr:
- 2238041-1
- Tillverkare / varumärke:
- TE Connectivity
42000 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i en rulle med 6000)
0,34 kr
(exkl. moms)
0,42 kr
(inkl. moms)
Enheter | Per unit | Per Reel* |
6000 + | 0,34 kr | 2 040,00 kr |
- RS-artikelnummer:
- 161-5303
- Tillv. art.nr:
- 2238041-1
- Tillverkare / varumärke:
- TE Connectivity
Lagstiftning och ursprungsland
- COO (Country of Origin):
- US
Produktdetaljer
TE Connectivity FASTON 187 Series Quick Connect Flag Receptacle Crimp Terminals
FASTON 187 series quick connect flag style crimp receptacle terminals designed for quick and efficient connection in applications where space is an important factor by connecting with the mating tab at right angles to the conductor. These FASTON 187 series quick connect flag style crimp receptacle terminals use "F" style crimp terminations which enable stable electrical and mechanical performance as well as resistance to vibration and corrosion.
Faston
Specifikationer
Attribute | Value |
---|---|
Type | Flag Terminal |
Gender | Female |
Series | FASTON .187 |
Minimum Wire Size mm² | 0.5mm² |
Maximum Wire Size mm² | 1.3mm² |
Tab Width | 4.75mm |
Tab Thickness | 0.81mm |
Tab Size | 4.75 x 0.81mm |
Insulation | Uninsulated |
Maximum Wire Size AWG | 16AWG |
Minimum Wire Size AWG | 20AWG |
Termination Method | Crimp |
Colour | Grey |
Contact Material | Steel |
Contact Plating | Nickel |
Overall Length | 13.46mm |
Shrouded/Unshrouded | Unshrouded |
- RS-artikelnummer:
- 161-5303
- Tillv. art.nr:
- 2238041-1
- Tillverkare / varumärke:
- TE Connectivity