Werma 425 Series Red Horn Beacon, 230 V, IP65, Wall Mount, 98dB at 1 Metre
- RS-artikelnummer:
- 251-8310
- Tillv. art.nr:
- 425.120.68
- Tillverkare / varumärke:
- Werma
Tillfälligt slut i lager – restorder för leverans 2024-08-05
Pris (ex. moms) Varje
2 183,84 kr
(exkl. moms)
2 729,80 kr
(inkl. moms)
Enheter | Per enhet |
---|---|
1 + | 2 183,84 kr |
- RS-artikelnummer:
- 251-8310
- Tillv. art.nr:
- 425.120.68
- Tillverkare / varumärke:
- Werma
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
WERMA 425 Horn - Beacon Combination, Xenon Beacon, 98 dB Sound Rating, 230VAC - 425.120.68
This horn - beacon combination from WERMA offers a robust Xenon beacon with a 98 dB sound rating, ideal for high-traffic environments. With a supply voltage of 230VAC, this beacon ensures reliable performance and visibility.
Features & Benefits
• High-visibility Xenon beacon with red lens for better visibility
• AC horn beacon combination providing continuous lighting
• IP65 rated for durability and reliability
• Wall mount style for easy installation
• 230V supply voltage for consistent operation
• AC horn beacon combination providing continuous lighting
• IP65 rated for durability and reliability
• Wall mount style for easy installation
• 230V supply voltage for consistent operation
Applications
• Signaling emergency situations in industrial settings
• Warning of potential hazards in loud environments
• Notifying personnel of critical events in warehouses
• Alerting individuals in high-traffic areas
• Warning of potential hazards in loud environments
• Notifying personnel of critical events in warehouses
• Alerting individuals in high-traffic areas
Can it be wall-mounted easily?
Yes, this horn - beacon combination is designed for wall mounting, ensuring simple installation.
Will it provide continuous lighting?
Yes, this beacon offers continuous lighting for enhanced visibility in various applications.
Is it suitable for high-traffic areas?
Yes, the 98 dB sound rating makes this beacon ideal for use in areas with high foot traffic.
Specifikationer
Attribute | Value |
---|---|
Supply Voltage | 230 V |
Lens Colour | Red |
Mounting Style | Wall Mount |
Current Type | AC |
Light Effect | Continuous lighting |
Sounder Type | Horn |
Decibels at 1 Metre | 98dB |
Series | 425 |
Bulb Type | Xenon |
Housing Colour | Grey |
Maximum Decibel | 98dB |
IP Rating | IP65 |
Minimum Temperature | -20°C |
Housing Material | PC |
Standards Met | CE |
Maximum Temperature | +50°C |