- RS-artikelnummer:
- 193-6826
- Tillv. art.nr:
- NE-M1ANB-M
- Tillverkare / varumärke:
- Patlite
1 I lager för avsändande samma dag
Pris (ex. moms) Varje
1 286,99 kr
(exkl. moms)
1 608,74 kr
(inkl. moms)
Enheter | Per enhet |
---|---|
1 + | 1 286,99 kr |
- RS-artikelnummer:
- 193-6826
- Tillv. art.nr:
- NE-M1ANB-M
- Tillverkare / varumärke:
- Patlite
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- ID
Produktdetaljer
Touch sensor enables real-time status confirmations
Features simultaneous use of continuous, flashing, and audible alarm conditions.
Newly developed reflector emits evenly distributed light, preventing ambiguous indication
High protection rating for operation in harsh environments
Features simultaneous use of continuous, flashing, and audible alarm conditions.
Newly developed reflector emits evenly distributed light, preventing ambiguous indication
High protection rating for operation in harsh environments
Specifikationer
Attribute | Value |
---|---|
Supply Voltage | 12 → 24 V dc |
Mounting Style | Bracket |
Light Effect | Flashing |
Sounder Type | Buzzer |
Decibels at 1 Metre | 88 (Typ.)dB |
Series | NE-A |
Bulb Type | LED |
Maximum Decibel | 88 (Typ.)dB |
IP Rating | IP65 |
Number Of Tones | 1 |
Maximum Temperature | +60°C |
Minimum Temperature | -25°C |
Standards Met | UL 508, CSA-C22.2 No.14, EN61000-6-4, EN61000-6-2, EN61000-3-2, EN61000-3-3, KN61000-6-4, KN61000-6-2, FCC Part15 SubpartB ClassA, ICES-003 ClassA, IEC/EN60947-5-1, EN62471, TPTC020/2011, TPTC004/2011 |
Housing Material | Polycarbonate |