Klaxon Clear Sounder Beacon, 17 → 60 V dc, IP65, 106dB at 1 Metre
- RS-artikelnummer:
- 183-3843
- Tillv. art.nr:
- PSC-0053
- Tillverkare / varumärke:
- Klaxon
5 I lager för avsändande samma dag
Pris (ex. moms) Varje
785,06 kr
(exkl. moms)
981,32 kr
(inkl. moms)
Enheter | Per enhet |
---|---|
1 + | 785,06 kr |
- RS-artikelnummer:
- 183-3843
- Tillv. art.nr:
- PSC-0053
- Tillverkare / varumärke:
- Klaxon
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- GB
Produktdetaljer
The Sonos Sounder Beacon is a general purpose electronic sounder for fire, security and industrial applications. With the TimeSaver base, connections are made to the base during the initial wiring phase which results in faster and more reliable installation. The sounder head twists and clicks into the base on commissioning, avoiding the wiring and connection problems associated with traditional sounders. With a choice of 32 tones including all the major international standards, the Sonos Sounder Beacon has universal acceptance.
Low current LED beacon
Simple First Fix installation
Weatherproof (deep base units)
Choice of lens colours
Sounder and beacon can be controlled separately
Tone and volume can be preset or adjusted off-base - 20dB
Applications - Fire, security, industrial alarm
Simple First Fix installation
Weatherproof (deep base units)
Choice of lens colours
Sounder and beacon can be controlled separately
Tone and volume can be preset or adjusted off-base - 20dB
Applications - Fire, security, industrial alarm
Specifikationer
Attribute | Value |
---|---|
Supply Voltage | 17 → 60 V dc |
Lens Colour | Clear |
Current Type | DC |
Sounder Type | Electronic |
Decibels at 1 Metre | 106dB |
Bulb Type | LED |
Housing Colour | White |
Minimum Decibel | -20dB |
Maximum Decibel | 106 dB @ 1 m |
IP Rating | IP65 |
Number Of Tones | 32 |
Minimum Temperature | -25°C |
Maximum Temperature | +70°C |
Housing Material | Polycarbonate |