Klaxon Sounder Beacon, 110 → 230 V ac, IP65, Base Mount, 102dB at 1 Metre
- RS-artikelnummer:
- 146-7403
- Tillv. art.nr:
- PSC-0060
- Tillverkare / varumärke:
- Klaxon
1 I lager för avsändande samma dag
Pris (ex. moms) Varje
1 272,58 kr
(exkl. moms)
1 590,72 kr
(inkl. moms)
Enheter | Per enhet |
---|---|
1 + | 1 272,58 kr |
- RS-artikelnummer:
- 146-7403
- Tillv. art.nr:
- PSC-0060
- Tillverkare / varumärke:
- Klaxon
Lagstiftning och ursprungsland
- COO (Country of Origin):
- GB
Produktdetaljer
Klaxon Sounder Beacon
The Klaxon Sonos series sounder LED beacon is a DC flashy sound signalling equipment with a red lens and a high sound output of 20dB. It has a separate connection for sounder and beacon. It is a general-purpose DC electronic sounder beacon ideal for industrial applications.
Features and Benefits
The supply voltage is between 110VAC and 230VAC
32 different tones
Low current LED beacon
Simple first fix installation
Selectable continuous or pulsing (steady and flashing)
Tone and volume can be pre-set or adjusted off-base -20dB
operating temperature ranges between -25°C and 55°C
32 different tones
Low current LED beacon
Simple first fix installation
Selectable continuous or pulsing (steady and flashing)
Tone and volume can be pre-set or adjusted off-base -20dB
operating temperature ranges between -25°C and 55°C
Certifications
IP65 rated
Specifikationer
Attribute | Value |
---|---|
Supply Voltage | 110 → 230 V ac |
Mounting Style | Base Mount |
Current Type | DC |
Sounder Type | Alarm |
Decibels at 1 Metre | 102dB |
Housing Colour | Red |
Maximum Decibel | 20dB |
Number Of Tones | 32 |
IP Rating | IP65 |
Standards Met | EN60950 |
Minimum Temperature | -25°C |
Housing Material | Polycarbonate |
Maximum Temperature | +55°C |