Klaxon PNC Series Clear Sounder Beacon, 10 → 60 V dc, IP66, Side Mount, 113dB at 1 Metre
- RS-artikelnummer:
- 146-7362
- Tillv. art.nr:
- PNC-0020
- Tillverkare / varumärke:
- Klaxon
Tillfälligt slut i lager – restorder för leverans 2024-08-23
Pris (ex. moms) Varje
2 584,19 kr
(exkl. moms)
3 230,24 kr
(inkl. moms)
Enheter | Per enhet |
---|---|
1 + | 2 584,19 kr |
- RS-artikelnummer:
- 146-7362
- Tillv. art.nr:
- PNC-0020
- Tillverkare / varumärke:
- Klaxon
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- GB
Produktdetaljer
High output sounder beacons certified to EN54. Connections are made to the base during the initial wiring phase which results in faster and more reliable installation. In addition, the head is fixed by quarter turn fasteners avoiding the need to screw up four individual screws thus enabling faster installation and accurate seal compression for weatherproofing. The combination of a powerful sounder and high output beacon ensures a very effective audio-visual signal. 110dB and 120dB units, as well as AC variants, are also available.
Quarter turn fasteners for ease of installation
IP66 rated
Three alarm stages
Volume control for greater flexibility - 20dB
64 tones
Voltage 10-60V DC
IP66 rated
Three alarm stages
Volume control for greater flexibility - 20dB
64 tones
Voltage 10-60V DC
Specifikationer
Attribute | Value |
---|---|
Supply Voltage | 10 → 60 V dc |
Lens Colour | Clear |
Mounting Style | Side Mount |
Current Type | DC |
Light Effect | Flashing, Steady |
Sounder Type | Alarm |
Decibels at 1 Metre | 113dB |
Series | PNC |
Bulb Type | Xenon |
Housing Colour | Red |
Minimum Decibel | 105dB |
Maximum Decibel | 113dB |
Number Of Tones | 64 |
IP Rating | IP66 |
Housing Material | Polycarbonate |
Standards Met | EN 54-3 Type B, NF, VdS |
Maximum Temperature | +70°C |
Minimum Temperature | -25°C |