Castle Sonus GA116i Class 1 Sound Level Meter, 35dB to 140dB, 20kHz max
- RS-artikelnummer:
- 909-3742
- Tillv. art.nr:
- 01GA116i
- Tillverkare / varumärke:
- Castle
Antal (1 enhet)*
15 159,65 kr
(exkl. moms)
18 949,56 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- 2 enhet(er) levereras från den 13 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 15 159,65 kr |
*vägledande pris
Kalibrerade alternativ:
- Typ av kalibrering:
- RSCAL
- RS-artikelnummer
- 908-5173
Varje
16 201,65 kr
(exkl. moms)
20 252,06 kr
(inkl. moms)
- RS-artikelnummer:
- 909-3742
- Tillv. art.nr:
- 01GA116i
- Tillverkare / varumärke:
- Castle
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
| Brand | Castle | |
| Maximum Sound Level | 140dB | |
| Minimum Sound Level | 35dB | |
| Resolution | 0.1 dB | |
| Accuracy Class | IEC 61672-1:2002 Class 1 | |
| DOSE Measurement | Yes | |
| Weighting | A, C | |
| Display Type | LCD | |
| Battery Type | 9V PP3 | |
| Fast/Slow Time Averaging | Both | |
| Data Logging | No | |
| Interface Type | USB | |
| Maximum Frequency | 20kHz | |
| Maximum Operating Temperature | +50°C | |
| Minimum Frequency | 20 Hz | |
| Minimum Operating Temperature | -10°C | |
| Model Number p | Sonus GA116i Class 1 | |
| Välj alla | ||
|---|---|---|
Brand Castle | ||
Maximum Sound Level 140dB | ||
Minimum Sound Level 35dB | ||
Resolution 0.1 dB | ||
Accuracy Class IEC 61672-1:2002 Class 1 | ||
DOSE Measurement Yes | ||
Weighting A, C | ||
Display Type LCD | ||
Battery Type 9V PP3 | ||
Fast/Slow Time Averaging Both | ||
Data Logging No | ||
Interface Type USB | ||
Maximum Frequency 20kHz | ||
Maximum Operating Temperature +50°C | ||
Minimum Frequency 20 Hz | ||
Minimum Operating Temperature -10°C | ||
Model Number p Sonus GA116i Class 1 | ||
- COO (Country of Origin):
- GB
Castle GA116i Sonus Class 1 Integrating Sound Level Meter
The GA116i is designed for industrial safety officers, safety managers and engineers, for compliance with the Control of Noise at Work regulations 2005. It is fully compliant with European and International standards. The GA116i will provide all necessary sound measurement information for completing noise at work risk assessments.
Simultaneous measurement of Lp, Leq, Lmax, Cpeak, Lep,d, LAE, Dose, Dose / Hour, Pa2H
'A' and 'C' frequency weighting (toggle)
'Slow' and 'Fast' Time constants (toggle)
Sound pressure (Lp) to 0.1dB resolution
Integrated equivalent level (Leq) measurement
Personal sound exposure level (Lep,d)
Single event sound exposure level (LAE)
Noise dose%, noise dose per hour%, pascal squared hours
Lmax - maximum Lp (rms) level
Cpeak - maximum C weighted peak level
Elapsed time (running time hrs, min, sec)
Over Load and Under Range indication
Housed in tough, crack-resistant ABS plastic
'A' and 'C' frequency weighting (toggle)
'Slow' and 'Fast' Time constants (toggle)
Sound pressure (Lp) to 0.1dB resolution
Integrated equivalent level (Leq) measurement
Personal sound exposure level (Lep,d)
Single event sound exposure level (LAE)
Noise dose%, noise dose per hour%, pascal squared hours
Lmax - maximum Lp (rms) level
Cpeak - maximum C weighted peak level
Elapsed time (running time hrs, min, sec)
Over Load and Under Range indication
Housed in tough, crack-resistant ABS plastic
Standards
IEC 61672-1:2002 Class 1, IEC 60651: 1979 Type 1, IEC 60804: 2001 Type 1
Castle Sonus i, Class 1 Leq Sound Level Meter
The SONUS i (GA116i) is a Class 1 sound level meter and is designed for industrial safety officers, safety managers and engineers, for compliance with the Control of Noise at Work regulations 2005. It is fully compliant with European and International standards. The SONUS i will provide all necessary sound measurement information for completing noise at work risk assessments.
Simultaneous measurement of Lp, Leq, Lmax, Cpeak, Lep,d, LAE, Dose, Dose / Hour, Pa2H
'A' and 'C' frequency weighting (toggle)
'Slow' and 'Fast' Time constants (toggle)
Housed in tough, crack-resistant ABS plastic
'A' and 'C' frequency weighting (toggle)
'Slow' and 'Fast' Time constants (toggle)
Housed in tough, crack-resistant ABS plastic
The simultaneous measurement of LAeq and LCPeak makes the SONUS I ideal for measurements to The Control of Noise at Work Regulations 2005, which requires both these measurements. The SONUS i can also measure the 'C' weighted Leq values, which can be used for hearing protection assessments to the regulations.
Standards
IEC 61672-1:2002 Class 1, IEC 60651: 1979 Type 1, IEC 60804: 2001 Type 1
Standards
IEC 61672-1:2002 Class 1, IEC 60651: 1979 Type 1, IEC 60804: 2001 Type 1
Sound pressure (Lp) to 0.1dB resolution
Integrated equivalent level (Leq) measurement
Personal sound exposure level (Lep,d)
Single event sound exposure level (LAE)
Noise dose%, noise dose per hour%, pascal squared hours
Lmax - maximum Lp (rms) level
Cpeak - maximum C weighted peak level
Elapsed time (running time hrs, min, sec)
Over Load and Under Range indication
Integrated equivalent level (Leq) measurement
Personal sound exposure level (Lep,d)
Single event sound exposure level (LAE)
Noise dose%, noise dose per hour%, pascal squared hours
Lmax - maximum Lp (rms) level
Cpeak - maximum C weighted peak level
Elapsed time (running time hrs, min, sec)
Over Load and Under Range indication
relaterade länkar
- Castle Sonus GA116i Class 1 Sound Level Meter 20kHz max with RS Calibration
- Castle Sonus GA216L Class 2 Datalogging Sound Level Meter 20kHz max
- Castle Sonus GA216i Class 2 Sound Level Meter 8kHz max
- Castle Sonus GA216B Class 2 Sound Level Meter 8kHz max
- Castle Sonus GA116L Class 1 Datalogging Sound Level Meter 20kHz max
- Castle Datalogging Sound Level Meter 20kHz max with RS Calibration
- Castle Sonus GA216L Class 2 Datalogging Sound Level Meter 20kHz max with RS Calibration
- Castle Sonus GA116E Class 1 Datalogging Sound Level Meter 20kHz max