RS PRO RS-95 Sound Level Meter, 35dB to 130dB, 8kHz max

Antal (1 enhet)*

605,29 kr

(exkl. moms)

756,61 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 587 enhet(er) är redo att levereras
  • Plus 34 enhet(er) är redo att levereras från en annan plats
  • Dessutom levereras 194 enhet(er) från den 26 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +605,29 kr

*vägledande pris

RS-artikelnummer:
155-8902
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

RS PRO

Maximum Sound Level

130dB

Minimum Sound Level

35dB

Weighting

A, C

Display Type

LCD

Battery Type

9V

Interface Type

Bluetooth

Maximum Frequency

8kHz

Minimum Frequency

31.5 Hz

Model Number p

RS-95

COO (Country of Origin):
CN

RS PRO RS-95 Sound Level Meter, Bluetooth Enabled


Introducing the RS PRO RS-95 Sound Level Meter with Bluetooth. This high-quality sound level meter allows easy transfer of sound level data to the user’s mobile phone for analysis of data due to its Bluetooth feature. It is a fantastic unit for accurate and high-quality sound measurement with a dynamic range from 35 dB to 130 dB. The frequency weighting from A to C helps manage sound levels for the human ear even when working in high decibel or frequency environments.

Features and Benefits:


• This RS PRO sound level meter features a unique Bluetooth function that communicates with the software to transmit data
• The large easy-to-read 4 digit LCD display with a bar graph makes it easy to read the results, even when the meter is being used in poorly lit areas
• This meter offers 30 to 130 dB measurement in 5 ranges
• dB resolution, 60 dB dynamic range
• A and C frequency weightings
• Manual data memory storage and recall of 99 sets of readings
• Battery powered
• Low battery warning at 7.2 V and auto-shut down when the voltage drop below 6.5 V
• Weight 260 g approximately, including battery, making it a perfectly lightweight and portable unit

Applications:


A sound level meter is used for acoustic measurements. It is commonly a hand-held instrument with a microphone. The diaphragm of the microphone responds to changes in air pressure caused by sound waves. That is why the instrument is sometimes referred to as a Sound Pressure Level Meter.

The Decibel sound meter is an instrument used to measure the ambient sound level, such as sound level around factories, workshops, schools, residential, offices, road, audio and more.
It also can be appropriate for noise engineering, product quality control, health prevention and treatment, etc.

Sound level meters are most commonly used for:
• Sound level monitoring
• Addressing health issues
• Addressing safety issues
• Industrial environments
• Office environments

How does a Sound Level Meter work?


A sound level meter works by using a diaphragm inside the microphone that detects changes in air pressure caused by sound waves.

Note:


• Do not store or operate the instrument at high temperature and high humidity environment
• When not in use for long time, please remove the battery to avoid battery liquid leakage
• Keep microphone dry and avoid severe vibration
• Meterbox Pro software is available to download from the APP store or Google Play

relaterade länkar