Weidmüller TOZ 24-230VUC 24VDC5A Series Solid State Relay, 5 A Load, DIN Rail Mount, 230 V ac Control

Antal (1 enhet)*

743,74 kr

(exkl. moms)

929,68 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Håller på att utgå
  • Slutlig(a) 3 enhet(er), redo att levereras från en annan plats
Enheter
Per enhet
1 +743,74 kr

*vägledande pris

RS-artikelnummer:
288-1790
Distrelec artikelnummer:
302-77-430
Tillv. art.nr:
1990990000
Tillverkare / varumärke:
Weidmüller
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Weidmüller

Maximum Load Current

5 A

Mounting Type

DIN Rail

Maximum Control Voltage

230 V ac

Minimum Control Voltage

24 V ac

Series

TOZ 24-230VUC 24VDC5A

COO (Country of Origin):
CN
The solid-state relay, featuring 1 NO contact (MOS-FET) and a unique multi-voltage input from 24 to 230 V UC, is a versatile and efficient solution for various control applications. With a compact design and a 5 A DC output current, it offers reliable performance while maintaining a small footprint.

12.8 mm wide for space-saving installation
Rated control voltage: 24...230 V UC ±10%
Continuous current: 5 A for consistent operation
Tension-clamp connection for easy installation
Green LED status indicator for visual monitoring
Compact dimensions:

relaterade länkar