SMC Solenoid Valve VXS235CGA, 2 Port, NC

Antal (1 enhet)*

1 669,26 kr

(exkl. moms)

2 086,58 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 4 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +1 669,26 kr

*vägledande pris

RS-artikelnummer:
893-8350
Tillv. art.nr:
VXS235CGA
Tillverkare / varumärke:
SMC
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

SMC

Product Type

Solenoid Valve

Number of Ports

2

Default Valve Position

NC

Series

VXS

Application

Steam

Body Material

Brass, Stainless Steel

Minimum Operating Temperature

-20°C

Maximum Operating Pressure

1 Mpa

Maximum Operating Temperature

183°C

Standards/Approvals

JIS B 2005:1995, JIS B 8472, JIS B 8471, IEC60534-2-3:1997, IP65, RoHS, UL94V-0, JIS B 8473

Hazardous Area Certification

No

RoHS-status: Undantagen

COO (Country of Origin):
JP

VXS2 Two Port Pilot Operated Solenoid Valve


Zero pressure differential pilot solenoid valves from SMC requiring no fluid pressure for operation suitable for use with steam and heated water. Service life has been increased to 3 million cycles by using an improved scraper design that is contaminant resilient. Air leakage has also been reduced. This new series of solenoid valves are also greener consuming less energy and quieter in operation due to a rubber buffer design.

Reduced power consumption

Standardised 24 V dc DIN terminal

Minimal internal air leakage

Stainless Steel or Brass body

Low noise operation

Improved armature durability

Double guide rings for improved foreign object resistance

relaterade länkar