Phoenix Contact Solenoid Valve Connector for use with Valve
- RS-artikelnummer:
- 269-231
- Tillv. art.nr:
- 1533301
- Tillverkare / varumärke:
- Phoenix Contact
Antal (1 enhet)*
274,40 kr
(exkl. moms)
343,00 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- 10 enhet(er) levereras från den 23 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 274,40 kr |
*vägledande pris
- RS-artikelnummer:
- 269-231
- Tillv. art.nr:
- 1533301
- Tillverkare / varumärke:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Accessory Type | Connector | |
| Supply Voltage | 240 V ac/dc | |
| For Use With | Valve | |
| Series | SACC | |
| Välj alla | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Connector | ||
Supply Voltage 240 V ac/dc | ||
For Use With Valve | ||
Series SACC | ||
- COO (Country of Origin):
- HU
The Phoenix Contact Valve connectors SACC-V-3CON-PG9/A-GVL 200/240 are engineered for precision and reliability in a variety of applications. Designed to simplify connections, they feature a robust construction that withstands environmental challenges while ensuring optimal performance. With a 3-position arrangement, this device guarantees flexibility in configurations allowing users to tailor installations to specific requirements.
Offers a versatile 3-position layout for tailored configurations
Features an IP65 rating to guard against dust and water ingress
Constructed with durable materials for longevity in harsh environments
Supports a broad temperature range to ensure reliability in varying climates
Includes effective surge protection for added safety and reliability
Ensures straightforward installation with its innovative screw connection
Delivers a contact resistance of ≤ 15 mΩ for efficient performance
Allows for diverse conductor cross-sections to suit various needs
Equipped with a status display for real-time operational oversight
Meets EU RoHS compliance for environmentally conscious use
Features an IP65 rating to guard against dust and water ingress
Constructed with durable materials for longevity in harsh environments
Supports a broad temperature range to ensure reliability in varying climates
Includes effective surge protection for added safety and reliability
Ensures straightforward installation with its innovative screw connection
Delivers a contact resistance of ≤ 15 mΩ for efficient performance
Allows for diverse conductor cross-sections to suit various needs
Equipped with a status display for real-time operational oversight
Meets EU RoHS compliance for environmentally conscious use
relaterade länkar
- Phoenix Contact Solenoid Valve Connector for use with Valve Connector
- Phoenix Contact Solenoid Valve Connector for use with Valve
- Burkert Solenoid Valve Three Part Connector Set for use with 6228 Solenoid Valve
- Festo Solenoid Valve DIN Plug Connector for use with Solenoid Valve
- SMC Solenoid Valve DIN Plug Connector for use with VX2 Solenoid Valve
- Phoenix Contact Solenoid Valve Connector
- Burkert Solenoid Valve 4-Way Manifold for use with 6011 Solenoid Valve
- Burkert Solenoid Valve 1-Way Manifold for use with 6011 Solenoid Valve