Telemecanique Sensors XCS-E Series Solenoid Interlock Switch, Power to Unlock, 24V ac/dc, Actuator Included
- RS-artikelnummer:
- 814-7081
- Tillv. art.nr:
- XCSE7513
- Tillverkare / varumärke:
- Telemecanique Sensors
Tillfälligt slut i lager – restorder för leverans när den finns i lager
Lagt till varukorgen
Pris (ex. moms) Varje
4 528,92 kr
(exkl. moms)
5 661,15 kr
(inkl. moms)
Enheter | Per unit |
1 + | 4 528,92 kr |
- RS-artikelnummer:
- 814-7081
- Tillv. art.nr:
- XCSE7513
- Tillverkare / varumärke:
- Telemecanique Sensors
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- FR
Produktdetaljer
Telemecanique Sensors XCSE Solenoid Interlock Switch.
From Telemecanique Sensors this is the XCSE series of safety solenoid interlock switches providing you with the solution when running machinery and a guard or door stays closed. Interlock switches protect machine operators by stopping the equipment when the door or guard opens by withdrawing the actuator attached from the switch head. The XCSE solenoid interlock switch is ideal for use with heavy duty industrial machines with a low rundown time.
Series Features.
Key operated lock to allow authorised override of solenoid (key supplied)
2 LED indicators (orange/guard open, green/guard closed, key in locked position)
Heavy duty metal compact style to IP67
Turret heads can be rotated through 360° in 90 steps
8 actuator entries and 1 tapped entry
Contact rating 24 Vac/6 A; 110 Vac/3 A; 230 Vac/2 A; 24 Vdc/0.5 A for 1000000 operations
20N minimum operating force for positive opening
Productivity is increased due to the third contact dedicated to diagnostics
2 LED indicators (orange/guard open, green/guard closed, key in locked position)
Heavy duty metal compact style to IP67
Turret heads can be rotated through 360° in 90 steps
8 actuator entries and 1 tapped entry
Contact rating 24 Vac/6 A; 110 Vac/3 A; 230 Vac/2 A; 24 Vdc/0.5 A for 1000000 operations
20N minimum operating force for positive opening
Productivity is increased due to the third contact dedicated to diagnostics
Note
Actuators must be purchased separately, see Accessories table.
Standards
Conforms to EN1088, EN60204
Specifikationer
Attribute | Value |
---|---|
Power to Lock / Unlock | Power to Unlock |
Supply Voltage | 24V ac/dc |
Series | XCS-E |
Actuator Included | Yes |
Range | Preventa |
Actuator Type | Key |
Safety Contacts | NO/2NC |
Conduit Entry | 1/2 in NPT |
Housing Material | Metal |
IP Rating | IP67 |
Depth | 44mm |
Width | 98mm |
Length | 146mm |