Fortress ATLOK Series Solenoid Interlock Switch, Power to Lock, 24V ac/dc, Actuator Included

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
RS-artikelnummer:
282-2010
Tillv. art.nr:
ATLOK024024
Tillverkare / varumärke:
Fortress
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Fortress

Power to Lock / Unlock

Power to Lock

Supply Voltage

24V ac/dc

Series

ATLOK

Actuator Included

Yes

Range

amGard

Safety Contacts

2NC

Conduit Entry

PG13.5

Auxiliary Contacts

2NO

Housing Material

Metal

IP Rating

IP67

Width

80mm

Depth

40mm

Length

170.6mm

RoHS-status: Inte relevant

COO (Country of Origin):
GB

AutoLok 4


The key remains trapped in the lock it is used in and can only be released when turned
Heavy duty tongue (6mm stainless steel) with high misalignment allowance (±12mm)
Suitable for sliding/hinged panels
Key override, stop/start by key or pushbutton at guard and lockout optional extras available
Can be combined with the KeyGard range

relaterade länkar