- RS-artikelnummer:
- 179-4722
- Tillv. art.nr:
- HS1L-DT44KMSR-G
- Tillverkare / varumärke:
- Idec
1 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
3 593,87 kr
(exkl. moms)
4 492,34 kr
(inkl. moms)
Enheter | Per unit |
1 - 24 | 3 593,87 kr |
25 - 49 | 3 342,30 kr |
50 + | 3 162,54 kr |
- RS-artikelnummer:
- 179-4722
- Tillv. art.nr:
- HS1L-DT44KMSR-G
- Tillverkare / varumärke:
- Idec
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- JP
Produktdetaljer
Idec Switch
The Idec HS1L series safety interlock switch has increased locking strength of 3000N and six contacts in a compact dimension housing. It is designed for applications with large machines that have heavy doors or gates. This model is equipped with a manual lock release key and an LED indicator.
Features and Benefits
• 1NC (door monitor), 1NC (lock monitor), 1NC+1NC/1NC+1NC (main) safety contacts
• Compact in size
• Door open, closed and locked status can be monitored
• Easy to wire screw terminals
• G1/2 connection type
• No barriers on the sides of the contact terminal
• Operating temperature ranges between -20°C and 55°C
• Spring lock type
• Compact in size
• Door open, closed and locked status can be monitored
• Easy to wire screw terminals
• G1/2 connection type
• No barriers on the sides of the contact terminal
• Operating temperature ranges between -20°C and 55°C
• Spring lock type
Applications
• Doors
Certifications
• CCC certified
• CE certified
• cUL listed
• IP67 rated
• TUV
• CE certified
• cUL listed
• IP67 rated
• TUV
Specifikationer
Attribute | Value |
---|---|
Series | HS1L |
Normal State Configuration | 1NC/1NC + 1NC + 1NC |
IP Rating | IP67 |
Maximum AC Voltage | 250V |
Maximum DC Voltage | 30V |
Width | 63mm |
Length | 104mm |
Depth | 129mm |