Felder Lottechnik Wire, 1mm Lead Free Solder, 217°C Melting Point
- RS-artikelnummer:
- 488-2216
- Tillv. art.nr:
- 20.841.01037
- Tillverkare / varumärke:
- Felder Lottechnik
Mängdrabatt möjlig
Antal (1 enhet)*
359,46 kr
(exkl. moms)
449,32 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 4 enhet(er) är redo att levereras
- Plus 24 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 9 | 359,46 kr |
| 10 - 19 | 345,07 kr |
| 20 - 49 | 334,21 kr |
| 50 + | 305,42 kr |
*vägledande pris
- RS-artikelnummer:
- 488-2216
- Tillv. art.nr:
- 20.841.01037
- Tillverkare / varumärke:
- Felder Lottechnik
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
| Brand | Felder Lottechnik | |
| Model Number | ISO-Core EL - Halogen-free | |
| Wire Diameter | 1mm | |
| Percent Lead | 0% | |
| Product Form | Wire | |
| Melting Point | 217°C | |
| Percent Silver | 3.8% | |
| Percent Tin | 95.5% | |
| Flux Type | Rosin Based | |
| Product Weight | 100g | |
| Flux Content Percent | 3.5% | |
| Percent Copper | 0.7% | |
| Välj alla | ||
|---|---|---|
Brand Felder Lottechnik | ||
Model Number ISO-Core EL - Halogen-free | ||
Wire Diameter 1mm | ||
Percent Lead 0% | ||
Product Form Wire | ||
Melting Point 217°C | ||
Percent Silver 3.8% | ||
Percent Tin 95.5% | ||
Flux Type Rosin Based | ||
Product Weight 100g | ||
Flux Content Percent 3.5% | ||
Percent Copper 0.7% | ||
- COO (Country of Origin):
- DE
ISO-Core® Lead-Free Solder Wire, EL, RA, ELR
Lead-free alloy solder wire Sn 95.5 Ag 3.8 Cu 0.7 on plastic coils
Flux core based on modified resin and organic activators
EL version with 3.5% flux, halogen-free, for general soldering
RA activated with 2.5% halogen content for repairing even oxidised soldering spots
ELR with 1% flux, halogen-free no clean, especially suited for SMD fittings
Melting point 217 °C
Flux core based on modified resin and organic activators
EL version with 3.5% flux, halogen-free, for general soldering
RA activated with 2.5% halogen content for repairing even oxidised soldering spots
ELR with 1% flux, halogen-free no clean, especially suited for SMD fittings
Melting point 217 °C
Standards
DIN EN 29454, EN 61190
relaterade länkar
- Felder Lottechnik Wire 217°C Melting Point
- Felder Lottechnik Wire 217°C Melting Point
- Felder Lottechnik Stick 217°C Melting Point
- Felder Lottechnik Wire 217°C Melting Point
- Felder Lottechnik Wire 217°C Melting Point
- Felder Lottechnik Wire 227°C Melting Point
- Felder Lottechnik Wire 227°C Melting Point
- Felder Lottechnik Wire 227°C Melting Point