Stannol Wire, 0.5mm Lead Free Solder, 227°C Melting Point

Mängdrabatt möjlig

Antal (1 enhet)*

279,33 kr

(exkl. moms)

349,16 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 30 enhet(er) är redo att levereras från en annan plats
  • Dessutom levereras 5 enhet(er) från den 27 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 9279,33 kr
10 - 19268,13 kr
20 - 49259,73 kr
50 +237,78 kr

*vägledande pris

RS-artikelnummer:
133-5608
Distrelec artikelnummer:
304-22-168
Tillv. art.nr:
599102
Tillverkare / varumärke:
Stannol
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Stannol

Model Number

HS10 Fair

Wire Diameter

0.5mm

Percent Lead

0%

Product Form

Wire

Melting Point

227°C

Percent Tin

99.3%

Flux Type

Rosin Based

Product Weight

100g

Flux Content Percent

2.5%

Percent Copper

0.7%

COO (Country of Origin):
DE

HS10 Soldering Wire


The electronic solder wire HS10 is a proven and reliable product of Stannol research, which was developed to meet high-quality requirements in industrial electronic production and for quick rework. The solder wire HS10 is efficient by its high activity, which results in quick spread of solder and electrical safe residues. It is a halide activated rosin (colophony) flux. The solder wire HS10 conforms to IEC 61190-1-3 type ROM1

Features & Benefits


• Solid and dry residues, pin testable

• Fast soldering, high spread speed

• High reliability

• Soldering Wire, SN60Pb40 alloy with a flux core

• Well suited to high-quality works, at low melting temperature

• Solidus at 183°C, liquidus at 188°C

• Flux of 2.5% type 1.1.2B / ROM1

Standards

EN ISO 9453:2006

relaterade länkar