Knipex 1/2 in Drive 1/2in Insulated Standard Socket, 12 point, 5/8in, VDE/1000V, 55 mm Overall Length
- RS-artikelnummer:
- 267-3312
- Tillv. art.nr:
- 98 47 5/8"
- Tillverkare / varumärke:
- Knipex
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 267-3312
- Tillv. art.nr:
- 98 47 5/8"
- Tillverkare / varumärke:
- Knipex
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
| Brand | Knipex | |
| Socket Size | 1/2in | |
| Imperial or Metric | Imperial | |
| Drive Size | 1/2 in | |
| Socket Type | Insulated Standard Socket | |
| Socket Head Type | 12 point | |
| Bit Size | 5/8in | |
| Bit Length | 55mm | |
| VDE/1000V Approved | Yes | |
| Non Sparking | No | |
| Finish | Plastic Coated | |
| Model | 98 47 5/8" | |
| Overall Length | 55 mm | |
| Material | Chrome Steel | |
| Drive Type | Hexagon, Square | |
| Välj alla | ||
|---|---|---|
Brand Knipex | ||
Socket Size 1/2in | ||
Imperial or Metric Imperial | ||
Drive Size 1/2 in | ||
Socket Type Insulated Standard Socket | ||
Socket Head Type 12 point | ||
Bit Size 5/8in | ||
Bit Length 55mm | ||
VDE/1000V Approved Yes | ||
Non Sparking No | ||
Finish Plastic Coated | ||
Model 98 47 5/8" | ||
Overall Length 55 mm | ||
Material Chrome Steel | ||
Drive Type Hexagon, Square | ||
Uppfyller ej RoHS
- COO (Country of Origin):
- DE
The Knipex 12 point socket with internal square 1/2 inch.
For imperial hexagonal head screws
Basic tool is chrome plated
With double hex
Socket is made of chrome vanadium steel
Basic tool is chrome plated
With double hex
Socket is made of chrome vanadium steel
relaterade länkar
- Knipex 1/2 in Drive 1/2in Insulated Standard Socket 18mm 55 mm Overall Length
- Knipex 1/2 in Drive 1/2in Insulated Standard Socket 16mm 55 mm Overall Length
- Knipex 1/2 in Drive 1/2in Insulated Standard Socket 12mm 55 mm Overall Length
- Knipex 1/2 in Drive 1/2in Insulated Standard Socket 14mm 55 mm Overall Length
- Knipex 1/2 in Drive 1/2in Insulated Standard Socket 17mm 55 mm Overall Length
- Knipex 1/2 in Drive 1/2in Insulated Standard Socket 13mm 55 mm Overall Length
- Knipex 1/2 in Drive 1/2in Insulated Standard Socket 11mm 55 mm Overall Length
- Knipex 1/2 in Drive 1/2in Insulated Standard Socket 7/8in 58 mm Overall Length