Facom 1/2 in Drive 11 mm 6 Point Square, 9 mm Overall Length
- RS-artikelnummer:
- 250-5103
- Tillv. art.nr:
- S.11H
- Tillverkare / varumärke:
- Facom
Antal (1 enhet)*
66,22 kr
(exkl. moms)
82,78 kr
(inkl. moms)
Lägg till 8 enheter för att få fri frakt
I lager
- 38 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 66,22 kr |
*vägledande pris
- RS-artikelnummer:
- 250-5103
- Tillv. art.nr:
- S.11H
- Tillverkare / varumärke:
- Facom
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
| Brand | Facom | |
| Socket Size | 11 mm | |
| Product Type | Socket | |
| Drive Size | 1/2 in | |
| Socket Type | 6 Point | |
| VDE/1000V Approved | No | |
| Finish | Chrome | |
| Non-Sparking | No | |
| Overall Length | 9mm | |
| Standards/Approvals | NF ISO 2725-1, NF ISO 1711-1, ISO 2725-1, ISO 1711-1, DIN 3124, ASME B107.5 | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Välj alla | ||
|---|---|---|
Brand Facom | ||
Socket Size 11 mm | ||
Product Type Socket | ||
Drive Size 1/2 in | ||
Socket Type 6 Point | ||
VDE/1000V Approved No | ||
Finish Chrome | ||
Non-Sparking No | ||
Overall Length 9mm | ||
Standards/Approvals NF ISO 2725-1, NF ISO 1711-1, ISO 2725-1, ISO 1711-1, DIN 3124, ASME B107.5 | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
RoHS-status: Undantagen
- COO (Country of Origin):
- FR
1/2" OGV profile hexagon sockets
Set of OGV profile hexagon sockets with 1/2" square drive. These 1/2" square drive sockets are perfectly suited to very high tightening torques.
Polished-chrome presentation.
Relaterade länkar
- Facom 3/8 in Drive 11mm Standard Socket 27 mm Overall Length
- Facom 1/2 in Drive 11mm Standard Socket 36 mm Overall Length
- Facom 1/4 in Drive 11mm Standard Socket 22 mm Overall Length
- Expert by Facom 1/4 in Drive 11mm Standard Socket 25 mm Overall Length
- Facom 3/8 in Drive 11mm Standard Socket 27 mm Overall Length
- Facom 1/4 in Drive 11mm Standard Socket 22 mm Overall Length
- Facom 1/2 in Drive 11mm Standard Socket 40 mm Overall Length
- Facom 1/2 in Drive 20mm Standard Socket 36 mm Overall Length