Teng Tools 1/4 in Ratchet with Ratchet Handle, 26 mm Overall
- RS-artikelnummer:
- 198-1840
- Tillv. art.nr:
- 1400FRP
- Tillverkare / varumärke:
- Teng Tools
Antal (1 enhet)*
494,66 kr
(exkl. moms)
618,32 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 14 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 494,66 kr |
*vägledande pris
- RS-artikelnummer:
- 198-1840
- Tillv. art.nr:
- 1400FRP
- Tillverkare / varumärke:
- Teng Tools
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
| Brand | Teng Tools | |
| Drive Size | 1/4 in | |
| Product Type | Ratchet | |
| Handle Type | Ratchet | |
| Overall Length | 26mm | |
| Material | Fibre | |
| Standards/Approvals | DIN 3122 D | |
| Välj alla | ||
|---|---|---|
Brand Teng Tools | ||
Drive Size 1/4 in | ||
Product Type Ratchet | ||
Handle Type Ratchet | ||
Overall Length 26mm | ||
Material Fibre | ||
Standards/Approvals DIN 3122 D | ||
RoHS-status: Undantagen
The Teng Tools 1400FRP series is a 1/4" drive FRP ratchet. It has fibre reinforced handle with three metal plates for added strength. Its uncomplicated mechanism makes maintenance and servicing easier. It has bi-material grip for extra comfort.
45 teeth giving 8 degree increments between clicks for use in confined spaces
Ratchet mechanism with several teeth engaging simultaneously for a higher torque capacity and extended life
Flip reverse for quickly and easily changing between tightening and loosening
Quick release for easier changing between different sockets and accessories
Relaterade länkar
- Teng Tools 1/4 in Square Ratchet with Ratchet Handle, 26 mm Overall
- Teng Tools 3/8 in Square Ratchet with Ratchet Handle, 32 mm Overall
- Teng Tools 1/2 in Square Ratchet with Ratchet Handle, 46 mm Overall
- Teng Tools 1/2 in Square Ratchet with Ratchet Handle, 41 mm Overall
- Teng Tools 1/2 in Square Ratchet with Ratchet Handle, 43 mm Overall
- Teng Tools 1/2 in Square Ratchet with Ratchet Handle, 44 mm Overall
- Teng Tools 1/4 in Square Ratchet with Ratchet Handle, 173 mm Overall
- Teng Tools 3/8 in Square Ratchet with Ratchet Handle, 36 mm Overall