Facom 21-Piece 1/2 in
- RS-artikelnummer:
- 800-4277
- Tillv. art.nr:
- SXL.DBOX1PB
- Tillverkare / varumärke:
- Facom
Antal (1 enhet)*
4 462,93 kr
(exkl. moms)
5 578,66 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
- Dessutom levereras 23 enhet(er) från den 02 februari 2026
- Dessutom levereras 39 enhet(er) från den 02 februari 2026
Enheter | Per enhet |
|---|---|
| 1 + | 4 462,93 kr |
*vägledande pris
- RS-artikelnummer:
- 800-4277
- Tillv. art.nr:
- SXL.DBOX1PB
- Tillverkare / varumärke:
- Facom
Välj alla | Attribut | Värde |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket Set | |
| Drive Size | 1/2 in | |
| Number of Pieces | 21 | |
| VDE/1000V Approved | No | |
| Finish | Bright Chrome | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Set Contents | Ratchet, Standard Extension Angular Extension, Sockets, Joint | |
| Drive Type | Square | |
| Välj alla | ||
|---|---|---|
Brand Facom | ||
Product Type Socket Set | ||
Drive Size 1/2 in | ||
Number of Pieces 21 | ||
VDE/1000V Approved No | ||
Finish Bright Chrome | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
Set Contents Ratchet, Standard Extension Angular Extension, Sockets, Joint | ||
Drive Type Square | ||
RoHS-status: Undantagen
- COO (Country of Origin):
- FR
FACOM SXL.DBOX1PB Socket Set 1/2" With Extendable Pear Head Ratchet - 21 Pieces | DBOX
The DETECTION BOX (DBOX) concept provides instant inventory, even when the box is closed. You no longer runs the risk of forgetting a tool in a machine or motor at the end of a job, thereby reducing the risk of accidents. This concept meets the Foreign Object Damage (FOD) specifications required by certain industries.
Features & Benefits
HIGH PERFORMANCE - Designed to meet the highest standards of the industries, mechanism sealed to industrial dust
Total length from 304 to 437 mm
8 adjustment positions secured by a detent
180° articulated and braked head: maintains position even when socket is engaged
MULTI-LENGTH
5° INCREMENTS - 72 teeth mechanism - Reversing by lever (easy reversal even with gloved or greasy hands)
ERGONOMIC HANDLE - Bi-material elastomer grip: high resistance to abrasion and the most severe workshop solvents: SP95, SP98, diesel fuel, acetone, brake fluid, Skydrol, Jet Oil, kerosene
PALM CONTROL SYSTEM - Allows the operator to press down on the head avoiding risk of accidental reverse
HANGING HOLE - Hole in the handle for strapping when working in high places
Lifetime guarantee
Applications
Composition
Why FACOM ? THE ART OF PRECISION
Relaterade länkar
- Facom 21-Piece Metric 1/2" Standard Socket Set with Ratchet, 6 point
- Facom 21-Piece Metric 1/2 in Standard Socket Set with Ratchet, 12 point
- Facom 21-Piece Metric 1/2 in Standard Socket Set with Ratchet, 6 point
- Facom 21-Piece Metric 1/4" 6 point
- Facom 21-Piece Metric 1/4 in Standard Socket/Bit Set with Ratchet, 6 point
- SAM 21-Piece Metric 3/8 in Standard Socket Set with Ratchet, 6 point; 12 point
- Wiha 21-Piece Metric 3/8 in Standard Socket Set with Ratchet, 6 point
- BETA 21-Piece Metric 3/8 in Standard Socket Set with Ratchet, 6 point