Facom 15-Piece 1/4 in 6 Point
- RS-artikelnummer:
- 188-3580
- Tillv. art.nr:
- R.161-2P6
- Tillverkare / varumärke:
- Facom
Antal (1 enhet)*
1 703,29 kr
(exkl. moms)
2 129,11 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 3 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 1 703,29 kr |
*vägledande pris
- RS-artikelnummer:
- 188-3580
- Tillv. art.nr:
- R.161-2P6
- Tillverkare / varumärke:
- Facom
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
| Brand | Facom | |
| Product Type | Socket Set | |
| Drive Size | 1/4 in | |
| Number of Pieces | 15 | |
| Socket Type | 6 Point | |
| VDE/1000V Approved | No | |
| Insulated | No | |
| Overall Length | 100mm | |
| Socket Size | 4 , 5 , 5.5 , 6 , 7 , 8 , 9 , 10 , 11 , 12 , 13 mm | |
| Finish | Bright Chrome | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Drive Type | Square | |
| Set Contents | Screwdriver Handle, Sliding Handle, Sockets, Ratchet, Extensions | |
| Välj alla | ||
|---|---|---|
Brand Facom | ||
Product Type Socket Set | ||
Drive Size 1/4 in | ||
Number of Pieces 15 | ||
Socket Type 6 Point | ||
VDE/1000V Approved No | ||
Insulated No | ||
Overall Length 100mm | ||
Socket Size 4 , 5 , 5.5 , 6 , 7 , 8 , 9 , 10 , 11 , 12 , 13 mm | ||
Finish Bright Chrome | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
Drive Type Square | ||
Set Contents Screwdriver Handle, Sliding Handle, Sockets, Ratchet, Extensions | ||
RoHS-status: Undantagen
- COO (Country of Origin):
- TW
Contains:
1 x high performance sealed 1/4" ratchet R.161B. 11 x 1/4" metric 6-point sockets R. 4 - 5 - 5.5 - 6 - 7 - 8 - 9 - 10 - 11 - 12 - 13 mm.
1 x 1/4" extension: L 100 mm (R.210).
1 x 1/4" sliding handle: R.120A.
1 x 1/4" screwdriver handle: R.236A.
Supplied with a set of pictogram to customize your box.
Empty case: BP.MBOXS.
Thermoformed tray S (188 x 105 mm): PL.S10.
Relaterade länkar
- Facom 18-Piece Metric 3/8 in Standard Socket Set with Ratchet, 6 point
- Facom 19-Piece Metric 1/4 in Standard Socket Set with Ratchet, 6 point
- Facom 37-Piece Metric 1/4 in Standard Socket/Bit Set with Ratchet, 6 point
- Facom 31-Piece Metric 1/4 in Standard Socket/Bit Set with Ratchet, 12 point
- Facom 31-Piece Metric 1/4 in Standard Socket/Bit Set with Ratchet, 6 point
- Facom 38-Piece Metric 1/4 in Standard Socket/Bit Set with Ratchet, 6 point
- Facom 30-Piece Metric 1/2" Standard Socket Set with Ratchet, 6 point
- Facom 26-Piece Metric 1/2 in Standard Socket Set with Ratchet, 6 point