GearWrench 3/8 in Extension Set

Antal (1 enhet)*

923,11 kr

(exkl. moms)

1 153,89 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 33 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +923,11 kr

*vägledande pris

RS-artikelnummer:
768-6973
Tillv. art.nr:
81201
Tillverkare / varumärke:
GearWrench
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

GearWrench

Drive Size

3/8 in

Type

Extension Set

Finish

Polished Chrome

Material

Alloy Steel

RoHS-status: Undantagen

GearWrench 81201 4 Piece 3/8 Inch Drive Wobble Extension Set 3", 6", 10" and 12"


4 pc 3/8in Drive Wobble Extension Set

Features and Benefits


Functions as a standard extension when fully inserted or as a wobble extension if partially inserted
Ball detent for secure socket retention
Knurled grip provides non-slip surface
Bright, full polish chrome finish easily wipes clean and resists corrosion
Includes tray for storage and organization
Set Piece Count: 4
Set Included Storage: Tray
Set Size Range Min: 3 in
Set Size Range Max: 12 in
Contents: 3 in 6 in 10 in 12 in
Drive Type: Square
Locking: No
Magnetic: No
Knurled: Yes
Wobble: Yes
Finish: Full Polish Chrome
Material: Alloy Steel

relaterade länkar