Facom STM.8 1/2 in Hexagon Long Bit Socket, 60 mm Overall
- RS-artikelnummer:
- 188-3713
- Tillv. art.nr:
- STM.8
- Tillverkare / varumärke:
- Facom
Antal (1 enhet)*
186,54 kr
(exkl. moms)
233,18 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 16 enhet(er) från den 29 december 2025
- Dessutom levereras 39 enhet(er) från den 29 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 186,54 kr |
*vägledande pris
- RS-artikelnummer:
- 188-3713
- Tillv. art.nr:
- STM.8
- Tillverkare / varumärke:
- Facom
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
| Brand | Facom | |
| Drive Size | 1/2 in | |
| Type | Long Bit Socket | |
| Drive Type | Hexagon | |
| Overall Length | 60 mm | |
| Model | STM.8 | |
| Sub Type | Socket | |
| Finish | Chrome | |
| Material | Steel | |
| Non Sparking | No | |
| Välj alla | ||
|---|---|---|
Brand Facom | ||
Drive Size 1/2 in | ||
Type Long Bit Socket | ||
Drive Type Hexagon | ||
Overall Length 60 mm | ||
Model STM.8 | ||
Sub Type Socket | ||
Finish Chrome | ||
Material Steel | ||
Non Sparking No | ||
RoHS-status: Undantagen
- COO (Country of Origin):
- TW
Standard length series.
For hexagon socket heads.
Non-removable bit.
Finish: bright chrome with phosphate-hardened tip.
Available in case set (Ref STM.J9).
For hexagon socket heads.
Non-removable bit.
Finish: bright chrome with phosphate-hardened tip.
Available in case set (Ref STM.J9).
relaterade länkar
- Facom 1/2 in Drive Bit Socket 19mm, 60 mm Overall Length
- Facom 1/2 in Drive Bit Socket 14mm, 60 mm Overall Length
- Facom 1/2 in Drive Bit Socket 6mm, 60 mm Overall Length
- Facom 1/2 in Drive Bit Socket 5mm, 60 mm Overall Length
- Facom 1/2 in Drive Bit Socket 10mm, 60 mm Overall Length
- Facom 1/2 in Drive Bit Socket 12mm, 60 mm Overall Length
- Facom 1/2 in Drive Bit Socket 17mm, 60 mm Overall Length
- Facom 1/2 in Drive Bit Socket 4mm, 60 mm Overall Length