RS PRO 1/4 in (Hexagon) Hex Hex, 50 mm Overall
- RS-artikelnummer:
- 125-0425
- Distrelec artikelnummer:
- 304-13-984
- Tillverkare / varumärke:
- RS PRO
Antal (1 enhet)*
115,59 kr
(exkl. moms)
144,49 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 115 enhet(er) från den 26 januari 2026
- Dessutom levereras 38 enhet(er) från den 26 januari 2026
- Dessutom levereras 200 enhet(er) från den 04 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 115,59 kr |
*vägledande pris
- RS-artikelnummer:
- 125-0425
- Distrelec artikelnummer:
- 304-13-984
- Tillverkare / varumärke:
- RS PRO
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
| Brand | RS PRO | |
| Drive Size | 1/4 in (Hexagon) | |
| Product Type | Hex Bit Holder | |
| Shank Type | Hex | |
| Drive Type | Hex | |
| Overall Length | 50mm | |
| Shank Size | 1/4 in | |
| Standards/Approvals | No | |
| Välj alla | ||
|---|---|---|
Brand RS PRO | ||
Drive Size 1/4 in (Hexagon) | ||
Product Type Hex Bit Holder | ||
Shank Type Hex | ||
Drive Type Hex | ||
Overall Length 50mm | ||
Shank Size 1/4 in | ||
Standards/Approvals No | ||
RoHS-status: Undantagen
- COO (Country of Origin):
- DE
RS PRO Hex Bit Holder
Looking for a reliable bit holder? This RS PRO hexagon (hex) bit holder is suitable for use with 1/4" hex shanks and shank bits. It's 75 mm long, which means it will help you in applications where you need to reach screws that are further away or are more difficult to access.
The bit holder is magnetic so you can be sure the screws will hold on to it, helping you perform your tasks more easily, safely and efficiently. This product comes in a compact plastic box that you can use for storage.
Each bit holder is rigorously tested against electrostatic discharge (ESD) criteria and complies with ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 standards, so you can be certain the risk of electrostatic discharge is reduced to a minimum.
Features and Benefits
• Hex drive type
• Magnetic
• No screw locking chuck
• Bit holder type