- RS-artikelnummer:
- 189-0174
- Tillv. art.nr:
- 01411.2-00
- Tillverkare / varumärke:
- STEGO
8 I lager för avsändande samma dag
Pris (ex. moms) Varje
2 412,45 kr
(exkl. moms)
3 015,56 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 2 412,45 kr |
5 + | 2 262,93 kr |
- RS-artikelnummer:
- 189-0174
- Tillv. art.nr:
- 01411.2-00
- Tillverkare / varumärke:
- STEGO
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
Smart Sensor CSS 014 Digital IO-Link 24v DC
It combines three functions in one: sensor, interface and transmitter. The most recent standards of microtechnology and microsystems technology (sub areas of sensor technology and measurement technology) used in intelligent sensors of small sizes, are the basis for our CSS 014.
As an expert for Thermal Management and enclosure climatisation, we decided to get started with an intelligent sensor that records the ambient temperature and humidity. The specified temperature measuring range is -40 to +80 °C. We will offer different temperature ranges upon request. The measuring range for air moisture covers 0 to 100 % relative humidity. An intelligent sensor is, however, not restricted to temperature and humidity – it can also be equipped with additional functions, i.e. the calculation of the dew point, measurement of air flow, fine dust pollution or gases in general. The data that is recorded is converted into an electrical signal that can be further processed. Interface format is the digital signal IO-Link.
The data is transferred to a control centre or monitoring unit via connecting cable or wireless, which makes the IO-Link Smart Sensor CSS 014 also suitable for remote monitoring. The recorded measurement data can either be logged at the control centre, or countermeasures can be defined and initiated. The complete process from recording data to data output is consolidated in one product, and goes far beyond the function of just a sensor. Another advantage of the Smart Sensor CSS 014 is that it cannot only be placed in an enclosure or switch cabinet, it can find use in any type of standard application within a defined atmosphere.
Specifikationer
Attribute | Value |
---|---|
Device Type | Temperature and Humidity Recorder |
Communication Protocol | IO-LINK |
Mounting Type | DIN Rail |
Height | 140mm |
Length | 40mm |
Width | 40mm |
Weight | 50 |
Termination Type | M12 Connector |
Supply Voltage | 18 → 30 V dc |
Maximum Operating Temperature | +80°C |
IP Rating | IP20 |
Standards Met | IEC/EN61010-1 |