Deltaco Smart Plug, Type F - German Schuko, Wi-Fi, 13A, 240 V ac
- RS-artikelnummer:
- 234-3281
- Tillv. art.nr:
- SH-OP01
- Tillverkare / varumärke:
- Deltaco
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 234-3281
- Tillv. art.nr:
- SH-OP01
- Tillverkare / varumärke:
- Deltaco
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
| Brand | Deltaco | |
| Mains Socket Type | Type F - German Schuko, Wi-Fi | |
| Series | SMART HOME | |
| Country | Germany | |
| Current Rating | 13A | |
| Voltage Rating | 240 V ac | |
| Välj alla | ||
|---|---|---|
Brand Deltaco | ||
Mains Socket Type Type F - German Schuko, Wi-Fi | ||
Series SMART HOME | ||
Country Germany | ||
Current Rating 13A | ||
Voltage Rating 240 V ac | ||
- COO (Country of Origin):
- CN
The Deltaco SMART HOME socket is a smart outdoor plug that can be easily switched on or off via your phone or tablet, both at home or at a distance. Socket can be used for all devices with the correct plug. Thanks to the fact that it is IP44-rated, the electronics inside are protected from any water splashes, which makes it perfect for e.g. the engine heater, outdoor lights or in wet rooms.
Timer
220-240V AC
Max 13A (3120W)
Wi-Fi 2.4GHz 802.11b/g/n
Schedule on / off
Ambient temperature during operation -20 ° C to 60 ° C
1xCEE 7/3, 1xCEE 7/4 Type F Schuko GS standard
Can be controlled via Google Home or Amazon Alexa
220-240V AC
Max 13A (3120W)
Wi-Fi 2.4GHz 802.11b/g/n
Schedule on / off
Ambient temperature during operation -20 ° C to 60 ° C
1xCEE 7/3, 1xCEE 7/4 Type F Schuko GS standard
Can be controlled via Google Home or Amazon Alexa