Smart Plug, 16A, 253 V

Antal (1 enhet)*

2 139,20 kr

(exkl. moms)

2 674,00 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 31 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +2 139,20 kr

*vägledande pris

RS-artikelnummer:
253-136
Tillv. art.nr:
195828 CHAP-01/Fa-12E
Tillverkare / varumärke:
Eaton
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Eaton

Series

xComfort

Current Rating

16A

Voltage Rating

253 V

COO (Country of Origin):
CZ
The Eaton actuators from The Eaton Moeller series xComfort redefine efficiency in heating control. Designed to seamlessly integrate into your living space, this heating plug is adept at managing a multitude of heating demands with a robust current handling capability. Compact yet powerful, it features a sleek design, making it a convenient solution for surface mounting. Utilising advanced radio frequency technology, the actuator ensures quick and reliable operation while maintaining compliance with international standards. Experience enhanced comfort with effortless installation and exceptional functionality that caters to modern heating requirements.

Enables precise control over heating systems for enhanced comfort

Utilises radio frequency technology for reliable communication

Sleek design facilitates effortless integration into residential and commercial settings

Surface-mounted for quick and simple installation

Robust power handling capabilities support various heating applications

Complies with RoHS standards for environmentally friendly operation

Provides a manual switch function for direct control

Equipped with a valve protection function for extended durability

Relaterade länkar