- RS-artikelnummer:
- 728-7009
- Tillv. art.nr:
- S9025.0
- Tillverkare / varumärke:
- Dormer
1 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
303,63 kr
(exkl. moms)
379,54 kr
(inkl. moms)
Enheter | Per unit |
1 + | 303,63 kr |
- RS-artikelnummer:
- 728-7009
- Tillv. art.nr:
- S9025.0
- Tillverkare / varumärke:
- Dormer
Datablad
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- BR
Produktdetaljer
MC-X Solid Carbide 2 Flute Slot Drill (S902)
Solid Carbide standard length slot drill for general machining applications.
Micrograin carbide for high wear resistance and long tool life
30° helix angle for smooth cutting action
Reinforced end teeth for reduced chipping
For semi-finishing & finishing operations
30° helix angle for smooth cutting action
Reinforced end teeth for reduced chipping
For semi-finishing & finishing operations
Standards
DIN 6535 HA
Specifikationer
Attribute | Value |
---|---|
Shank Type | Plain |
Cut Length | 16mm |
Cutter Diameter | 5mm |
Number of Flutes | 2 |
Material | Micrograin Carbide |
Overall Length | 50 mm |
Shank Diameter | 5 mm |
Diameter Tolerance | h10 |