Dormer Slot Drill, 6mm Diameter, 57mm Total Length - S813HA Series - S813HA6.0
For precise cutting in your milling application, turn to this slot drill from Dormer. The tool's three flute edges effectively drill through hard metals, leaving a clean finish every time. Thanks to its durable carbide body, the bit stands up to heat and wear for reliable high-speed performance. A standard 6mm plain shank makes the component a sure fit for common machining equipment. Thanks to a 9° rake angle, it efficiently removes chipped stock to reduce the risk of loading.
Features & Benefits
• Aluminium and chromium coating for resistance to corrosion • Compatible with steel, cast iron and non-ferrous metals for flexibility • Supports a feed rate up to 330m/min for fast cutting
Applications
• Construction sites • Workshops • Heavy engineering
What kinds of milling processes can I use this slot drill for?
This bit handles shoulder milling, slot milling, plunge cutting and ramping tasks, making it a versatile cutting tool.