Polyhex DEBIX Model Infinity Board 4GB with 32GB eMMC (Extended Temperature Range)
- RS-artikelnummer:
- 285-6218
- Tillv. art.nr:
- Model Infinity-I-D4E32
- Tillverkare / varumärke:
- Polyhex
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 285-6218
- Tillv. art.nr:
- Model Infinity-I-D4E32
- Tillverkare / varumärke:
- Polyhex
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
| Brand | Polyhex | |
| Product Name | DEBIX Model Infinity Board 4GB with 32GB eMMC (Extended Temperature Range) | |
| Välj alla | ||
|---|---|---|
Brand Polyhex | ||
Product Name DEBIX Model Infinity Board 4GB with 32GB eMMC (Extended Temperature Range) | ||
- COO (Country of Origin):
- CN
Introducing the DEBIX Infinity Industrial Single Board Computer (Extended Temperature Range Version) – an embedded board powered by the NXP i.MX 8M Plus Quad Lite. Its designed for versatile applications such as smart robots, Industry 4.0, edge computing, gateways, IoT, and security. With a robust quad-core ARM Cortex-A53 at 1.6 GHz and a dedicated Cortex-M7 at 800 MHz for real-time operations, DEBIX Infinity delivers powerful performance. Boasting 4GB LPDDR4 memory, a 32GB eMMC, and a wide temperature range, it's built for industrial reliability. Enjoy seamless connectivity through dual RJ45s, USB 3.0, and a 40-pin header, along with Gigabit Ethernet, Wi-Fi, BT5.2, and more. No NPU, just pure processing power for industrial automation. Complete with Android 11, Yocto-L5.10.72_2.2.0, Ubuntu 22.04, and Windows 10 IoT Enterprise support for comprehensive software compatibility.
Key features of the DEBIX Infinity
Performance: Equipped with a robust quad-core Arm® Cortex®-A53 CPU running at 1.6GHz, providing ample processing power for demanding industrial applications.
Real-time control: Incorporating a Cortex-M7 core and robust control network interfaces, including dual CAN FD and dual Gigabit Ethernet with TSN support, making it ideal for real-time applications with strict timing requirements.
Industrial reliability: Engineered to withstand critical environmental conditions and temperature changes, featuring a extended temperature range of -40°C to 85°C. Suitable for deployment in critical industrial environments, transportation, and industry control.
Rich Connectivity: Boasting a comprehensive array of connectivity options, including Gigabit Ethernet, 2.4GHz & 5GHz Wi-Fi, Bluetooth 5.2, high-speed USB 3.0, and PCIe support. Facilitating easy connection and control of various industrial peripherals.
Complete Software Support: Enjoy compatibility with Android 11, Yocto-L5.10.72_2.2.0, Ubuntu 22.04, and Windows 10 IoT Enterprise operating systems, along with basic software for rapid and direct applications.
Technical Specifications
CPU: NXP i.MX 8M Plus Quad Lite, MIMX8ML4CVNKZAB, 4 x Cortex-A53 1.6GHz
Memory: 4GB LPDDR4
Storage: Micro SD card + 32GB eMMC
Operating System: Android 11, Yocto-L5.10.72_2.2.0, Ubuntu 22.04, Windows 10 IoT Enterprise
Gigabit Network: 1 x RJ45, support POE power supply (need POE power device module) / 1 x RJ45 (POE power supply not supported)
Wi-Fi & BT: NXP 88W8987 SoC: 2.4GHz & 5GHz Wi-Fi + BT 5.2
USB: 2 x USB 3.0 Host Type-A (DWN_USB1 can be configured as OTG via software)
Audio: 1 x 3.5mm Headphone and Mic combo port
HDMI: 1 x HDMI OUT
40-Pin Double-Row Headers: (1) 3 x UART, 2 x I2C, 2 x SPI, 2x CAN, 6 x GPIO for default, can be reused as I2S, PWM, SPDIF and GPIO through software configuration. / (2) 5V power supply, system reset, ON/OFF
LVDS: 1 x LVDS, single & dual channel 8bit, 2 x 15-Pin double-row headers
MIPI CSI: 1 x MIPI CSI, support 4-lane, 24Pin 0.5mm Pitch FPC socket
MIPI DSI: 1 x MIPI DSI, support 4-lane, 24Pin 0.5mm Pitch FPC socket
PCle: 1 x PCIe, support PCIe x1, 19Pin 0.3mm Pitch FPC socket
Slot: 1 x Micro SD slot
Power Supply: DC 5V/3A Type-C
Dimensions: 85.0 x 56.0mm
Operating Temperature: -40℃ to 85℃
relaterade länkar
- Polyhex DEBIX Model Infinity Board 4GB with 32GB eMMC
- Polyhex DEBIX Model Infinity Board 2GB (Extended Temperature Range)
- Polyhex DEBIX Model Infinity Board 2GB
- Polyhex DEBIX Model C
- Radxa X4 4GB 32GB eMMC
- Polyhex EMC-7090B CI Case for use with DEBIX Infinity and Model C Case
- Polyhex DEBIX Model A Board
- Polyhex Camera 1300A Debix Camera for use with DEBIX Model A and B Single Board Computers