- RS-artikelnummer:
- 865-5080
- Tillv. art.nr:
- TL50BLGRALSQ
- Tillverkare / varumärke:
- Banner
8 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
3 533,07 kr
(exkl. moms)
4 416,34 kr
(inkl. moms)
Enheter | Per unit |
1 + | 3 533,07 kr |
- RS-artikelnummer:
- 865-5080
- Tillv. art.nr:
- TL50BLGRALSQ
- Tillverkare / varumärke:
- Banner
Lagstiftning och ursprungsland
- COO (Country of Origin):
- US
Produktdetaljer
Turck TL50 EZ-LIGHT Audible Signal Tower
Turck Banner TL50 EZ-LIGHT beacon signal towers are extremely rugged and built for use in the toughest industrial environments. TL50 LED signal towers are available with a wide range of colour lights and a choice of 150mm pigtails, 2m cable or 4-pin euro quick disconnect connector.
The TL50 audible signal towers are supplied with a top mounted sounder that provides a high dB level signal in time with the lighting signal.
The TL50 audible signal towers are supplied with a top mounted sounder that provides a high dB level signal in time with the lighting signal.
Rugged, cost-effective and easy-to-install multi segment indicators
Illuminated segments provide easy-to-see operator guidance and indication of equipment status
Compact size
12 to 30 V dc or 24 V ac operation
No assembly required
Continuous, pulsed or staccato tones available
Illuminated segments provide easy-to-see operator guidance and indication of equipment status
Compact size
12 to 30 V dc or 24 V ac operation
No assembly required
Continuous, pulsed or staccato tones available
Specifikationer
Attribute | Value |
---|---|
Series | TL50BL |
Number of Light Elements | 2 |
Lens Colour | Red/Green |
Bulb Type | LED |
LED Colour | Red/Green |
Light Effect | Steady |
Sounder Component | Buzzer |
Decibels at 1 Metre | 94dB |
Mounting Style | Versatile Mount |
Height | 126mm |
Base Diameter | 50mm |
Supply Voltage | 12 → 30 V dc |
Connection Type | Integral Quick Disconnect |
Maximum Temperature | +50°C |
Minimum Temperature | -20°C |
Current Consumption | 125 mA dc, 35 mA, 80 mA ac |
Housing Colour | Black |
- RS-artikelnummer:
- 865-5080
- Tillv. art.nr:
- TL50BLGRALSQ
- Tillverkare / varumärke:
- Banner