Werma Kompakt 37 Series Blue, Green, Red, Yellow Buzzer Signal Tower, 4 Lights, 24 V ac/dc, Base Mount, Tube
- RS-artikelnummer:
- 828-8804
- Tillv. art.nr:
- 699.150.75
- Tillverkare / varumärke:
- Werma
6 I lager för avsändande samma dag
2 Inom 1 arbetsdag(ar) (UK lager)
Lagt till varukorgen
Pris (ex. moms) Varje
1 561,06 kr
(exkl. moms)
1 951,32 kr
(inkl. moms)
Enheter | Per unit |
1 + | 1 561,06 kr |
- RS-artikelnummer:
- 828-8804
- Tillv. art.nr:
- 699.150.75
- Tillverkare / varumärke:
- Werma
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
WERMA Signal Tower With Buzzer, Base Mount, 24V DC - Kompakt 37 Series - 699.150.75
Enhance workplace safety with this signal tower from WERMA. The unit comes conveniently pre-assembled and ready to use, so installation is straightforward. It features red, green, amber and blue lights, which are universally recognised as indicating 'danger', 'action under way', 'be aware' and 'change in operating conditions'. Bright LEDs (light-emitting diodes) ensure the tower is highly visible, while the accompanying buzzer emits a clearly audible warning sound to ensure safety. This small tower is well-suited to mounting on control panels and factory equipment.
Features and Benefits
Energy-efficient LED bulbs for maintenance-free and long-lasting performance
Wide operating temperature range of -20°C to +50°C for use in demanding conditions
Strong and robust lamp enclosure that won't break easily
Space-saving base diameter of 37.5mm and total height of 208.5mm for use in tight spaces
Wide operating temperature range of -20°C to +50°C for use in demanding conditions
Strong and robust lamp enclosure that won't break easily
Space-saving base diameter of 37.5mm and total height of 208.5mm for use in tight spaces
Application Information
Conveyor belts
Warehouses, transportation and logistics
Packaging facilities
Warehouses, transportation and logistics
Packaging facilities
How do I install this signal tower?
This tower of safety lights is suitable for base mounting. You can use a WERMA base (828-8826), which includes an integrated tube that offers you additional height for a more easily visible warning.
Specifikationer
Attribute | Value |
---|---|
Series | Kompakt 37 |
Number of Light Elements | 4 |
Lens Colour | Blue, Green, Red, Yellow |
Bulb Type | LED |
Light Effect | Steady |
LED Colour | Red/Yellow/Green/Blue |
Sounder Component | Buzzer |
Decibels at 1 Metre | 85dB |
Mounting Style | Base Mount, Tube |
Height | 208.5mm |
Base Diameter | 37.5mm |
Connection Cable Length | 2m |
Connection Type | Cable |
Supply Voltage | 24 V ac/dc |
Maximum Decibel | 85dB |
Current Consumption | 250mA |
Maximum Temperature | +50°C |
Minimum Temperature | -20°C |
Housing Colour | Black |