Schneider Electric Harmony XVC1 Series Red Siren Signal Tower, 1 Lights, 24 V dc, Surface Mount

Denna bild representerar endast produktgruppen

Antal (1 enhet)*

5 022,53 kr

(exkl. moms)

6 278,16 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 1 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +5 022,53 kr

*vägledande pris

RS-artikelnummer:
704-3669
Tillv. art.nr:
XVC1B1HK
Tillverkare / varumärke:
Schneider Electric
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Schneider Electric

Series

Harmony XVC1

Number of Light Elements

1

Lens Colour

Red

Bulb Type

LED

Light Effect

Flashing, Steady

LED Colour

Red

Sounder Component

Siren

Multifunction

Yes

Decibels at 1 Metre

102dB

Mounting Style

Surface Mount

Height

293mm

Base Diameter

130mm

Connection Cable Length

500mm

Connection Type

Cable

Supply Voltage

24 V dc

Maximum Temperature

+50°C

Housing Colour

White

Minimum Temperature

-20°C

Current Consumption

460mA

Schneider XVC1 Pre-Configured Signal Tower


The Schneider XVC1 series is a monolithic pre-cabled signal tower designed for industrial applications and machine-tools.

100mm diameter, suitable for industrial applications and machine-tools
Steady or Flashing super-bright LED illumination
Flashing function can be selected by wiring
Base mounting, pre-cabled, ready to use and install
Simple and safe fixing
For products equipped with a buzzer, the type of signal (continuous or intermittent) can be reversed by modifying the cable connections
For products equipped with a siren, it is possible to choose between 16 melodies, either by a switch or by 4 external digital outputs
A potentiometer in the base for adjusting the audible signalling volume

Note

Buzzer versions can be mounted on a vertical support, please see accessories; 704-3837 and 704-3846

relaterade länkar