- RS-artikelnummer:
- 252-0094
- Tillv. art.nr:
- NHV6-3MN-RYG
- Tillverkare / varumärke:
- Patlite
Tillfälligt slut i lager – restorder för leverans 2024-08-15
Pris (ex. moms) Varje
11 923,30 kr
(exkl. moms)
14 904,12 kr
(inkl. moms)
Enheter | Per enhet |
---|---|
1 + | 11 923,30 kr |
- RS-artikelnummer:
- 252-0094
- Tillv. art.nr:
- NHV6-3MN-RYG
- Tillverkare / varumärke:
- Patlite
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
Patlite NHV6 Series 3-Tier Signal Tower (Red, Amber, Green) with E-Mail detection
The Patlite NHV6-3MN-RYG signal tower features light, sound, and e-mail detection. It is a Network Signal Tower with Voice Annunciator. Supports a number of network protocols and instantly alerts users to events and anomalies in network devices and systems using voice, light, and sound.
Voice notification: Use pre-defined messages and input preferences together to deliver detailed information. Use the Line Out terminal to broadcast to the entire facility by connecting it to broadcasting equipment like a PA system, amplifiers, or external speakers.
The NHV6-3MN-RYG is a 3-Tier Signal Tower with Voice Annunciator and e-mail detection. It has a dimension of 60mm. It is equipped with Red, Amber and Green LED lights.
Application weblink: https://www.patlite.com/adoption_case/Networking_Communications.html
Number of Tiers:3
AC adapter:Not included
Digital I/O:No
E-Mail detection:Yes
PoE power capability:No
AC adapter:Not included
Digital I/O:No
E-Mail detection:Yes
PoE power capability:No
Specifikationer
Attribute | Value |
---|---|
Series | NHV6 |
Number of Light Elements | 3 |
Lens Colour | Multicolour |
Bulb Type | LED |
LED Colour | Amber, Green, Red |
Light Effect | Multiple Light Effects |
Sounder Component | Voice Annunciator |
Multifunction | Yes |
Decibels at 1 Metre | 88dB |
Supply Voltage | 42.5 → 57 V |
IP Rating | IP20 |
Maximum Decibel | 88dB |
Special Features | Email Notification |
Housing Colour | White |
Minimum Temperature | 0°c |
Maximum Temperature | 40°c |