- RS-artikelnummer:
- 252-0083
- Tillv. art.nr:
- NHV4-0N
- Tillverkare / varumärke:
- Patlite
Tillfälligt slut i lager – restorder för leverans 2024-08-08
Pris (ex. moms) Varje
10 598,49 kr
(exkl. moms)
13 248,11 kr
(inkl. moms)
Enheter | Per enhet |
---|---|
1 + | 10 598,49 kr |
- RS-artikelnummer:
- 252-0083
- Tillv. art.nr:
- NHV4-0N
- Tillverkare / varumärke:
- Patlite
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
Patlite NHV4 Series Multicolour Signal Tower Base Unit
The NHV4-0N is the base unit of the NHV4 series Multicolour Signal Tower with Voice Annunciator. The NHV4-0N is the base unit is only compatible with NHV4 series. It is the standard NHV series model with high network security.
Application weblink: https://www.patlite.com/adoption_case/Networking_Communications.html
Number of Tiers:0
AC adapter:Not included
Digital I/O:No
E-Mail detection:No
PoE power capability:No
AC adapter:Not included
Digital I/O:No
E-Mail detection:No
PoE power capability:No
Specifikationer
Attribute | Value |
---|---|
Series | NHV4 |
Lens Colour | Multicolour |
Sounder Component | Voice Annunciator |
Multifunction | Yes |
Decibels at 1 Metre | 88dB |
IP Rating | IP20 |
Supply Voltage | 42.5 → 57 V |
Maximum Decibel | 88dB |
Housing Colour | White |
Minimum Temperature | 0°c |
Maximum Temperature | 40°c |