AUER Signal Modul-Perfect 70 Series Amber, Green, Red Signal Tower, 3 Lights, 24 V ac/dc
- RS-artikelnummer:
- 244-0344
- Tillv. art.nr:
- PC7-Q01
- Tillverkare / varumärke:
- AUER Signal
Tillfälligt slut i lager – restorder för leverans 2024-08-05
Pris (ex. moms) Varje
2 573,88 kr
(exkl. moms)
3 217,35 kr
(inkl. moms)
Enheter | Per enhet |
---|---|
1 + | 2 573,88 kr |
- RS-artikelnummer:
- 244-0344
- Tillv. art.nr:
- PC7-Q01
- Tillverkare / varumärke:
- AUER Signal
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- AT
Produktdetaljer
The AUER Signal PC7-Q01 is a 70 mm, Polycarbonate black housing modular Signal tower. It has operating temperature range of -30 °C to +60 °C and nominal voltage of 24V DC . It comes with red/amber/green lens colour and high protection class IP66, IP67and impact resistance IK08. It is used for industrial and general applications.
Up to 6 times brighter than comparable signal towers
7 positions provide maximum flexibility
Two visual appearances available with the new diffuser
Even brighter top light module with hemispherical signalling effect
7 positions provide maximum flexibility
Two visual appearances available with the new diffuser
Even brighter top light module with hemispherical signalling effect
Specifikationer
Attribute | Value |
---|---|
Series | Modul-Perfect 70 |
Number of Light Elements | 3 |
Lens Colour | Amber, Green, Red |
Bulb Type | LED |
LED Colour | Amber, Green, Red |
Light Effect | Steady |
IP Rating | IP66, IP67 |
Supply Voltage | 24 V ac/dc |