Patlite LA6 Series Clear Buzzer Signal Tower, 3 Lights, 24 V dc, Direct Mount
- RS-artikelnummer:
- 200-8575
- Distrelec artikelnummer:
- 303-15-270
- Tillv. art.nr:
- LA6-3DTNUB-RYG
- Tillverkare / varumärke:
- Patlite
Antal (1 enhet)*
3 105,15 kr
(exkl. moms)
3 881,44 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 1 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 3 105,15 kr |
*vägledande pris
- RS-artikelnummer:
- 200-8575
- Distrelec artikelnummer:
- 303-15-270
- Tillv. art.nr:
- LA6-3DTNUB-RYG
- Tillverkare / varumärke:
- Patlite
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
| Brand | Patlite | |
| Series | LA6 | |
| Number of Light Elements | 3 | |
| Lens Colour | Clear | |
| Bulb Type | RGB LED | |
| LED Colour | RGB Multicolor | |
| Light Effect | Multiple Light Effects | |
| Sounder Component | Buzzer | |
| Multifunction | Yes | |
| Mounting Style | Direct Mount | |
| Height | 264mm | |
| Base Diameter | 60mm | |
| Supply Voltage | 24 V dc | |
| Connection Type | Screwless terminal block | |
| IP Rating | IP54 | |
| Maximum Temperature | +60°C | |
| Maximum Decibel | 85dB | |
| Housing Colour | Silver | |
| Välj alla | ||
|---|---|---|
Brand Patlite | ||
Series LA6 | ||
Number of Light Elements 3 | ||
Lens Colour Clear | ||
Bulb Type RGB LED | ||
LED Colour RGB Multicolor | ||
Light Effect Multiple Light Effects | ||
Sounder Component Buzzer | ||
Multifunction Yes | ||
Mounting Style Direct Mount | ||
Height 264mm | ||
Base Diameter 60mm | ||
Supply Voltage 24 V dc | ||
Connection Type Screwless terminal block | ||
IP Rating IP54 | ||
Maximum Temperature +60°C | ||
Maximum Decibel 85dB | ||
Housing Colour Silver | ||
- COO (Country of Origin):
- ID
The LA6 enables you to display a variety of colours to improve your processes. The LED modules can be manually configured and digitally controlled with 21 possible colour combinations and 11 alarm tones. The LA6 can be flexibly programmed for any application. The user can use both the Signal Tower Mode as well as the Smart Mode. With the Signal Tower Mode, 9 colours can be configured manually with the push button - there is no need to edit the software. The Smart Mode allows users to create 21 colour patterns to clearly define a complex equipment status. To streamline processes, the LA6 can display the elapsed time as a Countdown which helps to visualize the work progress. Also, the LA6 can visualize as soon as a defined threshold is reached, e.g. for a temperature. In addition, the LA6 can act as a priority indication, e.g. in call centres or operating centres.
Preconfigured with 3 LED Modules to display up to 21 colour combinations
Smart Mode and Signal Tower Mode
Base diameter: 60 mm
Silver body
Direct mount with screw less Terminal Block connection
85 dB Buzzer
Light effect: Permanent/ Flashing
Smart Mode and Signal Tower Mode
Base diameter: 60 mm
Silver body
Direct mount with screw less Terminal Block connection
85 dB Buzzer
Light effect: Permanent/ Flashing
relaterade länkar
- Patlite LA6 Series Clear Buzzer Signal Tower 24 V dc, Direct Mount
- Patlite LA6-POE Series Clear Buzzer Signal Tower Direct Mount
- Patlite LA6 Series Clear Signal Tower 24 V dc, Direct Mount
- Patlite LA6 Series Clear Buzzer Signal Tower 24 V dc, Direct Mount
- Patlite LA6 Series Clear Signal Tower 24 V dc, Direct Mount
- Patlite LS7 Series Clear Buzzer Signal Tower 24 V dc, Direct Mount
- Patlite PHE Series Clear Buzzer Signal Tower 24 V dc, Direct Mount
- Patlite LR4 Series Coloured Buzzer Signal Tower 24 V dc, Direct Mount