- RS-artikelnummer:
- 170-1791
- Tillv. art.nr:
- LR6-302PJNW-RYG
- Tillverkare / varumärke:
- Patlite
3 I lager för avsändande samma dag
Inom 5 arbetsdag(ar) (UK lager)
Lagt till varukorgen
Pris (ex. moms) Varje
1 677,94 kr
(exkl. moms)
2 097,42 kr
(inkl. moms)
Enheter | Per unit |
1 + | 1 677,94 kr |
- RS-artikelnummer:
- 170-1791
- Tillv. art.nr:
- LR6-302PJNW-RYG
- Tillverkare / varumärke:
- Patlite
Lagstiftning och ursprungsland
- COO (Country of Origin):
- ID
Produktdetaljer
Our next generation signal tower line featuring cutting-edge technology, modular segments for field configuration, and a wide-array of options to fit the most challenging applications.
Re-designed lens and improved module construction delivering bright, even light for visibility from further distances
Completely enclosed sound module, maintaining substantial water and dust protection while producing loud, omni-directional sound
Modular Twist and Lock system to easily customize and reconfigure LED and sound modules
A sleek, smooth form factor and an enhanced body construction for performance in harsh environments
Completely enclosed sound module, maintaining substantial water and dust protection while producing loud, omni-directional sound
Modular Twist and Lock system to easily customize and reconfigure LED and sound modules
A sleek, smooth form factor and an enhanced body construction for performance in harsh environments
Specifikationer
Attribute | Value |
---|---|
Series | LR6 |
Number of Light Elements | 3 |
Lens Colour | Coloured |
Bulb Type | LED |
LED Colour | Red/Yellow/Green |
Light Effect | Steady |
Sounder Component | No Sounder Component |
Multifunction | Yes |
Mounting Style | Pole Mount |
Height | 509mm |
Base Diameter | 60mm |
Connection Cable Length | 1m |
Connection Type | Cable |
Supply Voltage | 24 V dc |
IP Rating | IP65, NEMA TYPE 4X, 13 |
Current Consumption | 250mA |
Housing Colour | Off-White |
Minimum Temperature | -20°C |
Maximum Temperature | +50°C |
- RS-artikelnummer:
- 170-1791
- Tillv. art.nr:
- LR6-302PJNW-RYG
- Tillverkare / varumärke:
- Patlite